nVent HOFFMAN T150116G150 800 Btu/h Portable Air Conditioning Unit

Subtotal (1 unit)*

₩15,195,480.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩15,195,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
275-258
제조사 부품 번호:
T150116G150
제조업체:
nVent HOFFMAN
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

nVent HOFFMAN

Unit Type

Portable Air Conditioning Unit

Cooling Capacity

800Btu/h

Product Type

Air Conditioning Unit

Refrigerant Type

R134A

Supply Voltage

115V

Input Power

235W

Mount Type

Recessed

Width

191mm

Standards/Approvals

UL/cUL Type 12, 4 (4X optional), Telcordia GR-487, EAC, 3R, UR/cUR, CE

Height

400mm

Depth

160mm

Nominal Current

3.5A

Number of Phases

1

Series

T

제외

COO (Country of Origin):
US
The nVent Hoffman T Series Compact Outdoor Air Conditioner stands as a robust solution for challenging environments. Designed to maximize cooling efficiency while maintaining a compact footprint, it seamlessly blends into rugged outdoor settings. Its advanced features include corrosion resistant components and reliable thermostat control, ensuring optimal performance even in extreme conditions. The unit operates effectively across a wide temperature range, making it an ideal choice for various applications.

Reliable mechanical thermostat ensures consistent performance

Dual air movers provide redundancy for enhanced reliability

Easy mount flanges allow for straightforward installation

Cleanable and reusable filters help maintain peak cooling efficiency

Fully recessed mounting options available for a seamless appearance

Compliant with UL standards promoting peace of mind with every installation

관련된 링크들