nVent HOFFMAN T150126G150 900 Btu/h Portable Air Conditioning Unit
- RS 제품 번호:
- 275-261
- 제조사 부품 번호:
- T150126G150
- 제조업체:
- nVent HOFFMAN
Subtotal (1 unit)*
₩14,761,260.00
제조사가 재고 비축중
- 2027년 2월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩14,761,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 275-261
- 제조사 부품 번호:
- T150126G150
- 제조업체:
- nVent HOFFMAN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | nVent HOFFMAN | |
| Product Type | Air Conditioning Unit | |
| Cooling Capacity | 900Btu/h | |
| Unit Type | Portable Air Conditioning Unit | |
| Refrigerant Type | R134A | |
| Supply Voltage | 230V | |
| Input Power | 264W | |
| Mount Type | Recessed | |
| Height | 400mm | |
| Depth | 160mm | |
| Width | 191mm | |
| Standards/Approvals | 3R, UL/cUL Type 12, UR/cUR, CE, 4 (4X optional), EAC, Telcordia GR-487 | |
| Series | T | |
| Nominal Current | 1.5A | |
| Number of Phases | 1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 nVent HOFFMAN | ||
Product Type Air Conditioning Unit | ||
Cooling Capacity 900Btu/h | ||
Unit Type Portable Air Conditioning Unit | ||
Refrigerant Type R134A | ||
Supply Voltage 230V | ||
Input Power 264W | ||
Mount Type Recessed | ||
Height 400mm | ||
Depth 160mm | ||
Width 191mm | ||
Standards/Approvals 3R, UL/cUL Type 12, UR/cUR, CE, 4 (4X optional), EAC, Telcordia GR-487 | ||
Series T | ||
Nominal Current 1.5A | ||
Number of Phases 1 | ||
제외
- COO (Country of Origin):
- US
The nVent Hoffman T Series Compact Outdoor Air Conditioner is engineered to deliver robust cooling in the most challenging environments. Designed with a compact footprint, it optimally balances space efficiency with impressive performance capabilities. Its discreet design seamlessly integrates into rugged outdoor settings, making it an ideal choice for factories and similar applications. Each unit boasts corrosion resistant components alongside advanced features like compressor heaters and head pressure controls, ensuring reliable functionality even in extreme weather conditions.
Compact design enables easy installation in confined spaces
Durable construction using painted galvanized or stainless steel sheets ensures longevity
Includes cleanable reusable aluminum mesh filters that safeguard cooling performance
Mounting options are versatile offering both exterior and recessed installations
Every unit undergoes functional testing prior to shipment for assured quality
Supports a wide outdoor operating temperature range to accommodate diverse climates
관련된 링크들
- nVent HOFFMAN T150116G150 800 Btu/h Portable Air Conditioning Unit
- nVent HOFFMAN T200226G150 2000 Btu/h Portable Air Conditioning Unit
- nVent HOFFMAN T200216G155 2000 Btu/h Portable Air Conditioning Unit
- nVent HOFFMAN T200216G150 2000 Btu/h Portable Air Conditioning Unit
- nVent HOFFMAN T200226G103 2000 Btu/h Portable Air Conditioning Unit
- nVent HOFFMAN T150116G152 800 Btu/h Portable Air Conditioning Unit
- nVent HOFFMAN S162546G031 2500 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S101016G031 3400 Btu/h Portable Air Conditioning Unit Terminal Block