StarTech.com 1 port USB Video Converter 10.2 in Length 720 x 480, 720 x 576 Maximum Resolution

Subtotal (1 unit)*

₩93,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 37 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩93,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
223-0923
Distrelec 제품 번호:
302-14-263
제조사 부품 번호:
SVID2USB232
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Video Converter

Video Output

USB

Number of Video Outputs

1

Maximum Resolution

720 x 480, 720 x 576

Cable Length

10.2in

Standards/Approvals

NTSC, PAL, SECAM

Sheath Colour

Black

COO (Country of Origin):
MY
The Startech USB video capture adapter offers an easy to use analog video capture solution, enabling you to convert video (and accompanying audio) from a composite or S Video source to your Windows-based computer. It is easy-to-use device for recording analog video to your PC from external sources, such as a VCR or camcorder, the S Video and composite to USB converter offers the perfect solution for Betamax or VHS video capture, with real-time MPEG-1, MPEG-2, and MPEG-4 encoding. This analog to digital converter cable connects to your PC through USB 2.0 and is compact enough to fit in the palm of hand, providing a conveniently portable video capture solution that's more than suitable for use with laptops and desktop computers alike.

Connector A USB Type-A (4 pin) USB 2.0

Connector B Composite Video (1 x RCA), S-Video (4 pin, Mini-DIN), Stereo Audio (2 x RCA)

Maximum data transfer rate 480Mbps

Maximum analog resolutions 720x480(NTSC) / 720x576(PAL)

관련된 링크들