StarTech.com 2 port VGA to S Video Video Converter 100 mm Length 640 x 480 pixel Maximum Resolution

대량 구매 할인 받기

5개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩246,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩246,760.00-
5 +₩236,880.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
177-8743
Distrelec 제품 번호:
302-33-489
제조사 부품 번호:
VGA2VID
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Video Converter

Video Input

VGA

Video Output

S Video

Number of Video Outputs

2

Maximum Resolution

640 x 480 pixel

Cable Length

100mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW

StarTech Video Converter, 100mm Cable Length, 640x480 Maximum Resolution - VGA2VID


This video converter transforms a VGA input into two S-Video outputs, enabling legacy video sources to feed into S-Video displays. It operates at a maximum frame pixel arrangement of 640x480 and is supplied with a short connecting lead suited to Compact installations.

Features and Benefits:


• Converts VGA signals to S-Video for legacy display compatibility
• Provides two simultaneous outputs for feeding multiple displays
• Supports a maximum output resolution of 640x480 for consistent display
• Includes a 100mm cable for close-proximity connections
• Meets RoHS standards for restricted substance compliance

Applications


• Suitable for connecting older PCs to S-Video projectors
• Ideal for duplicating output to twin composite S-Video monitors
• Used with analogue capture devices requiring S-Video input
• Can be used for simple AV demonstrations in Compact setups

What type of input connector does it accept?


It accepts a VGA input for analogue RGB video signals.

How many displays can it drive simultaneously?


It provides two video outputs to drive dual S-Video displays.

What is the highest supported display resolution?


The maximum supported resolution is 640x480 pixels.

What is the length of the attached connection lead?


The integrated cable measures 100mm in length.

Does it comply with environmental substance restrictions?


It conforms to RoHS requirements.

관련된 링크들