StarTech.com 1 port S Video to VGA Video Converter 12 mm Length 1280 x 1024 pixel Maximum Resolution
- RS 제품 번호:
- 186-1969
- Distrelec 제품 번호:
- 302-33-491
- 제조사 부품 번호:
- VID2VGATV2
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩388,960.00
일시적 품절
- 2026년 11월 06일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩388,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 186-1969
- Distrelec 제품 번호:
- 302-33-491
- 제조사 부품 번호:
- VID2VGATV2
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Video Input | S Video | |
| Product Type | Video Converter | |
| Video Output | VGA | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1280 x 1024 pixel | |
| Cable Length | 12mm | |
| Standards/Approvals | FCC, CE, RoHS | |
| Sheath Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Video Input S Video | ||
Product Type Video Converter | ||
Video Output VGA | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1280 x 1024 pixel | ||
Cable Length 12mm | ||
Standards/Approvals FCC, CE, RoHS | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- TW
StarTech Video Converter, Black Sheath, 12mm Cable Length - VID2VGATV2
This video converter translates analogue S-Video signals into a VGA-compatible output for display devices. It is intended to connect S-Video sources to monitors that accept VGA input, enabling Visual content transfer at higher display resolutions where supported.
Features and Benefits:
• Converts S-Video input to VGA output while preserving signal integrity
• Supports maximum display resolution of 1280x1024 for clearer images
• Single VGA output simplifies connection to one monitor
• Cable sheath finished in black for unobtrusive installation
• 12mm cable length specification ensures predictable cable routing
• Meets FCC, CE and RoHS standards for recognised regulatory compliance
• Supports maximum display resolution of 1280x1024 for clearer images
• Single VGA output simplifies connection to one monitor
• Cable sheath finished in black for unobtrusive installation
• 12mm cable length specification ensures predictable cable routing
• Meets FCC, CE and RoHS standards for recognised regulatory compliance
Applications
• Suitable for connecting legacy S-Video players to VGA monitors
• Used with presentation setups requiring VGA-only displays
• Ideal for bridging older video sources in testing environments
• Can be used for converting media player output to monitor input
• Useful in educational AV suites needing analogue-to-VGA conversion
• Used with presentation setups requiring VGA-only displays
• Ideal for bridging older video sources in testing environments
• Can be used for converting media player output to monitor input
• Useful in educational AV suites needing analogue-to-VGA conversion
What video input type does it accept?
It accepts an S-Video analogue input for source connection.
What form of output does it provide to displays?
It provides a single VGA output for connection to one monitor.
What Peak resolution can be delivered to the display?
It can deliver up to 1280x1024 pixel resolution to the connected screen.
How is the cable finished and what is its specified length?
The cable has a black sheath and a length specified as 12mm.
Which conformity marks does it carry for regulatory adherence?
It is certified to FCC, CE and RoHS standards.
관련된 링크들
- StarTech.com 2 port VGA to S Video Video Converter 100 mm Length 640 x 480 pixel Maximum Resolution
- StarTech.com 2 port HDMI Video Converter 1280 x 720 pixel Maximum Resolution
- StarTech.com 1 Port USB VGA, USB Console 1280 x 1024 pixel Maximum Resolution
- StarTech.com 16 Port USB VGA, USB Console 1280 x 1024 pixel Maximum Resolution
- StarTech.com 1 Port 1 Displays USB VGA Console 1280 x 1024 pixel Maximum Resolution
- StarTech.com 8 Port 1 Displays USB VGA Console 1280 x 1024 pixel Maximum Resolution
- StarTech.com 16 Port 1 Displays USB VGA KVM Switch 1280 x 1024 pixel Maximum Resolution
- StarTech.com 8 Port 1 Displays USB USB, VGA Console 1280 x 1024 pixel Maximum Resolution