StarTech.com 1 port HDMI Video Converter 914.4 mm Length 1080 Maximum Resolution

Subtotal (1 unit)*

₩353,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩353,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
280-4564
Distrelec 제품 번호:
302-52-425
제조사 부품 번호:
CPNTA2HDMI
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Video Converter

Video Output

HDMI

Number of Video Outputs

1

Maximum Resolution

1080

Cable Length

914.4mm

Standards/Approvals

CE, FCC, TAA Compliant

COO (Country of Origin):
TW

StarTech Video Converter, 914.4mm Cable Length, 1080 Maximum Resolution - CPNTA2HDMI


This video converter is a Compact device that converts incoming video to an HDMI output for use with 1080 displays. It is intended for situations where a single HDMI feed is required and where regulatory approvals are necessary for deployment in commercial or institutional environments.

Features and Benefits:


• Supports full 1080 resolution for clear display compatibility
• Provides a single HDMI output for one-screen connection
• Cable length of 914.4 mm for short-reach installations
• Conforms to CE, FCC and TAA standards for regulated use

Applications


• Suitable for connecting legacy sources to 1080p HDMI displays
• Ideal for single-screen digital signage setups
• Used with meeting-room AV systems requiring compliance
• Can be used for short-distance desktop multimedia connections

What video resolution will it deliver to a display?


It delivers up to 1080 resolution to the connected HDMI display.

How many HDMI outputs are available on the unit?


It provides one HDMI video output for a single external display.

What is the cable length for installation planning?


The attached cable measures 914.4 mm in length.

Which standards does it meet for institutional deployment?


It is compliant with CE and FCC requirements and is TAA compliant.

관련된 링크들