StarTech.com HDMI over Cat6 Video 100 m, 3840 x 2160 pixel Maximum Resolution

Subtotal (1 unit)*

₩1,127,316.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,127,316.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
630-267
제조사 부품 번호:
ST121HD20L
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Video Extender

Video Connection Type

HDMI

Transmission Method

Cat6

Maximum Resolution

3840 x 2160 pixel

Extension Distance

100m

Sub Type

Video

Local Device Weight

537g

Local Device Height

26mm

Standards/Approvals

CE, FCC, RoHS, TAA Compliant

Local Device Width

250mm

COO (Country of Origin):
TW

StarTech Video Extender, 3840 x 2160 Maximum Resolution, 100 m Extension Distance - ST121HD20L


This video extender transmits HDMI signals over Cat6 cable to deliver high-resolution video across long runs. It is designed for environments requiring remote display connectivity and complies with regional equipment standards.

Features and Benefits:


• Supports 3840x2160 resolution for high-detail imaging
• Extends HDMI over Cat6 up to 100 m for distant installations
• Low-latency transmission for responsive video performance
• Meets CE, FCC, RoHS and TAA compliance for regulated projects
• Operates via HDMI connection for direct source compatibility

Applications


• Suitable for 4K UHD setups in conference rooms
• Ideal for digital signage across large floorplates
• Used with AV racks for remote screen distribution
• Can be used for meeting-room video distribution systems

What signal standard does it carry to remote displays?


It carries HDMI signals digitally over Cat6 cable to preserve source resolution.

How does the unit meet procurement requirements for public contracts?


It is TAA compliant and holds CE, FCC and RoHS approvals for regulated purchasing.

What physical form factor constraints should I consider during installation?


The local unit has a Compact footprint with a width of 25 cm and a slim height of 2.6 cm for discreet placement.

What is the supported maximum cable run for maintaining full resolution?


Full-resolution transmission is supported up to 100 m when using appropriate Cat6 cabling.

What is the weight of the transmitter for handling and mounting considerations?


The local transmitter weighs 537 g, which informs handling and mounting decisions.

관련된 링크들