StarTech.com 1 port HDMI to USB Video Capture Module 1 m Length 1920 x 1080 pixel Maximum Resolution
- RS 제품 번호:
- 186-1959
- Distrelec 제품 번호:
- 302-52-648
- 제조사 부품 번호:
- UVCHDCAP
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩234,100.00
재고있음
- 3 개 단위 배송 준비 완료
- 추가로 2026년 12월 04일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩234,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 186-1959
- Distrelec 제품 번호:
- 302-52-648
- 제조사 부품 번호:
- UVCHDCAP
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | Video Capture Module | |
| Video Input | HDMI | |
| Video Output | USB | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1080 pixel | |
| Cable Length | 1m | |
| Standards/Approvals | REACH, CE, FCC, RoHS | |
| Sheath Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type Video Capture Module | ||
Video Input HDMI | ||
Video Output USB | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1080 pixel | ||
Cable Length 1m | ||
Standards/Approvals REACH, CE, FCC, RoHS | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- TW
UVCHDCAP HDMI to USB C Video Capture Device
This HDMI® to USB-C™ video capture device lets you record HDMI video to your USB-C, USB-A or Thunderbolt™ 3 computer.
Easy Setup, Easy Capture
For hassle-free recording, you can install the HDMI capture device by simply connecting it to your computer. The capture device features USB Video Class (UVC), a video capture standard thats natively supported by Mac, Windows® and Linux®. Unlike other capture devices that require proprietary driver installation, UVC based capture devices install automatically for a truly plug-and-play solution. Also, with this recorder you're not limited to the included software; you can use any third-party software that uses UVC compatible frameworks such as Quicktime or DirectShow®.
Capture HD Video
Record 1080p video at 60fps (frames per second) from your Windows PC, gaming console, camera (and more) so you can save, share or edit your content. Capture meetings, presentations, conference calls and security footage directly to your computer.
Stream Your 1080p Content
Stream video over the web using Twitch™ or other third-party streaming platforms. With the included software or third-party UVC compatible software like Open Broadcaster Software (OBS), you can live broadcast video over the internet using third-party video streaming platforms.
The UVCHDCAP is backed by a 2-year StarTech.com warranty and free lifetime technical support.
Features & Benefits
• Hassle-free USB-C HDMI capture using the UVC video standard and plug-and-play installation
• Live broadcast your video source over the internet, with support for live streaming
• Maintain the HD picture quality of your source content (maximum resolution 1080p at 60fps)
Applications
• Capture meetings, presentations or conference calls directly to your computer
• Upload recorded videos or live broadcast your signal to any online video platform
• Record training and tutorial videos from your laptop or game console
Whats in the package?
• capture device
• USB-C to USB-B cable (1m)
• USB-A to USB-B cable (1m)
• HDMI cable (1m)
• quick-start guide
Note
This device is HDCP compliant, and will not capture copy protected video, such as Blu-rays or the video output of Mac computers. However, this device will capture video to Mac computers and will capture non-encrypted video.
관련된 링크들
- StarTech.com 1 port S Video to USB Video Capture Module 114 mm Length 1920 x 1080 pixel Maximum Resolution
- StarTech.com 2 port HDMI to VGA Video Converter HDMI Cable 2 m Length 1920 x 1080 pixel Maximum Resolution
- StarTech.com 1 port VGA to HDMI Video Converter 260 mm Length 1920 x 1080 pixel Maximum Resolution
- StarTech.com 1 port HDMI to RCA Video Converter 108 mm Length 1920 x 1080 pixel Maximum Resolution
- StarTech.com 2 port SDI to SDI, HDMI Video Converter 230 m Length 1920 x 1080 pixel Maximum Resolution
- StarTech.com 1 port HDMI to VGA Video Converter 189.5 mm Length 1920 x 1080 pixel Maximum Resolution
- NewLink 1 Port HDMI over Catx HDMI 30 m, 1920 x 1080 pixel Maximum Resolution
- StarTech.com 1 Port HDMI over HDMI HDMI Signal Booster 35 m, 1920 x 1080 pixel Maximum Resolution