Pico Technology with SMA Male Connector 0 → 8.50 GHz
- RS 제품 번호:
- 220-7079
- 제조사 부품 번호:
- TA344 SOLT-STD-M
- 제조업체:
- Pico Technology
Subtotal (1 unit)*
₩1,800,320.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,800,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 220-7079
- 제조사 부품 번호:
- TA344 SOLT-STD-M
- 제조업체:
- Pico Technology
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Pico Technology | |
| Accessory Type | Calibration Kit | |
| Product Type | Vector Network Analyser Accessory | |
| Frequency Range | 0 → 8.50 GHz | |
| Connector Type | SMA Male | |
| 모두 선택 | ||
|---|---|---|
브랜드 Pico Technology | ||
Accessory Type Calibration Kit | ||
Product Type Vector Network Analyser Accessory | ||
Frequency Range 0 → 8.50 GHz | ||
Connector Type SMA Male | ||
- COO (Country of Origin):
- GB
Pico Technology Vector Network Analyser Accessory, 0 to 8.50GHz Frequency Range, SMA Male Connector - TA344 SOLT-STD-M
This Vector network analyser accessory provides calibration standards for precision VNA measurements across a broadband span. It is intended for use with SMA-equipped network analysers to establish reference planes and correct systematic error across the stated operating band.
Features and Benefits:
• 0 to 8.50GHz frequency coverage for wideband calibration accuracy
• SMA male connector format for direct mating with analyser ports
• Calibration kit includes open, short and load standards to support accurate error correction
• SMA male connector format for direct mating with analyser ports
• Calibration kit includes open, short and load standards to support accurate error correction
Applications
• Suitable for VNA calibration during microwave testing
• Used with SMA connector network analysers in bench setups
• Ideal for broadband characterisation of RF components up to 8.5GHz
• Used with SMA connector network analysers in bench setups
• Ideal for broadband characterisation of RF components up to 8.5GHz
Which connector type does the kit Interface with?
It interfaces via SMA male connectors compatible with standard SMA female VNA ports.
What calibration standards are provided for error correction?
The kit comprises open, short and load standards designed for VNA calibration across the 0 to 8.50GHz range.
관련된 링크들
- Pico Technology with SMA Female Connector 0 → 8.50 GHz
- Pico Technology with SMA Male to SMA Male Connector 0 → 18 GHz
- Pico Technology with SMA Female to SMA Female Connector 0 → 18 GHz
- Pico Technology 600 mm with N Male to SMA Male Connector 0 → 8.5 GHz
- Pico Technology 600 mm with N Male to SMA Female Connector 0 → 8.5 GHz
- Pico Technology with SMA Female, SMA Male Connector 0.3 → 8500 MHz
- Pico Technology with SMA Male Connector 0.3 → 8500 MHz
- Pico Technology with SMA Female Connector 0.3 → 8500 MHz