Pico Technology 600 mm with N Male to SMA Male Connector 0 → 8.5 GHz

Subtotal (1 unit)*

₩579,140.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 25일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩579,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
220-7075
제조사 부품 번호:
TA336 Standard N(m)-SMA(m)
제조업체:
Pico Technology
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Pico Technology

Accessory Type

Test Lead

Product Type

Vector Network Analyser Accessory

Frequency Range

0 → 8.5 GHz

Connector Type

N Male to SMA Male

Length

600mm

COO (Country of Origin):
TW

Pico Technology Vector Network Analyser Accessory, 600mm Length, 0 to 8.5GHz Frequency Range - TA336 Standard N(m)-SMA(m)


This Vector network analyser accessory is a test lead designed to connect measurement equipment across a wide microwave band. It facilitates signal transmission between N-type and SMA interfaces for routine VNA measurements and bench testing within its specified operating range.

Features and Benefits:


• 0 to 8.5GHz range provides wideband measurement capability
• N male to SMA male connectors ensure direct mating to common ports
• Low-loss construction supports accurate reflection and transmission readings

Applications


• Suitable for VNA calibration and verification tasks
• Used with bench test setups requiring N-to-SMA interfacing
• Ideal for RF component characterisation up to 8.5GHz

What connectors are fitted to the cable?


It uses an N male connector at one end and an SMA male at the other.

How long is the test lead?


The lead has a length of 600 mm.

관련된 링크들