Pico Technology 600 mm with N Male to SMA Female Connector 0 → 8.5 GHz

Subtotal (1 unit)*

₩579,140.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 25일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩579,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
220-7076
제조사 부품 번호:
TA337 Standard N(m)-SMA(f)
제조업체:
Pico Technology
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Pico Technology

Product Type

Vector Network Analyser Accessory

Accessory Type

Test Lead

Frequency Range

0 → 8.5 GHz

Connector Type

N Male to SMA Female

Length

600mm

COO (Country of Origin):
TW

Pico Technology Vector Network Analyser Accessory, 600mm Length, 0 to 8.5GHz Frequency Range - TA337 Standard N(m)-SMA(f)


This Vector network analyser accessory provides a simple cable Interface between different connector types for RF test and measurement systems. It is designed to link instruments and devices across a broad frequency span, enabling signal transfer and verification in laboratory and field VNA setups.

Features and Benefits:


• 0 to 8.5GHz frequency coverage enabling broadband measurements
• N male to SMA female connection allowing cross-connector compatibility
• Test lead format facilitating straightforward signal routing

Applications


• Suitable for connecting VNA ports to SMA-equipped devices
• Used with RF test benches for calibration and verification
• Ideal for lab and field network analysis setups

What connectors are provided on this accessory?


It has an N male connector at one end and an SMA female connector at the other.

How long is the cable and what frequency range does it support?


The lead measures 600 mm and is specified for operation from 0 to 8.5GHz.

관련된 링크들