Pico Technology with SMA Female to SMA Female Connector 0 → 18 GHz
- RS 제품 번호:
- 220-7078
- 제조사 부품 번호:
- TA343 ADA-STD-F
- 제조업체:
- Pico Technology
Subtotal (1 unit)*
₩157,640.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩157,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 220-7078
- 제조사 부품 번호:
- TA343 ADA-STD-F
- 제조업체:
- Pico Technology
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Pico Technology | |
| Product Type | Vector Network Analyser Accessory | |
| Accessory Type | Port Adapter | |
| Frequency Range | 0 → 18 GHz | |
| Connector Type | SMA Female to SMA Female | |
| 모두 선택 | ||
|---|---|---|
브랜드 Pico Technology | ||
Product Type Vector Network Analyser Accessory | ||
Accessory Type Port Adapter | ||
Frequency Range 0 → 18 GHz | ||
Connector Type SMA Female to SMA Female | ||
- COO (Country of Origin):
- US
Pico Technology Vector Network Analyser Accessory, SMA Female to SMA Female Connector, 0 to 18GHz Frequency Range - TA343 ADA-STD-F
This Vector network analyser accessory adapts measurement ports for high-frequency testing. It is intended to connect compatible instruments via SMA interfaces and operates across a wide RF band, enabling continuity of signal paths in laboratory and test-bench environments.
Features and Benefits:
• 0 to 18GHz frequency coverage enables wideband VNA measurements
• SMA female to SMA female Interface permits direct port coupling
• Port adapter form factor simplifies connection and test setup
• SMA female to SMA female Interface permits direct port coupling
• Port adapter form factor simplifies connection and test setup
Applications
• Suitable for connecting VNAs to DUTs requiring SMA terminations
• Used with laboratory test benches for broadband RF characterisation
• Ideal for integrating into RF test fixtures and measurement rigs
• Used with laboratory test benches for broadband RF characterisation
• Ideal for integrating into RF test fixtures and measurement rigs
What connector genders does it present for instrument linking?
It provides SMA female connections on both ends to mate with SMA male leads.
Which device class is it designed to support?
It is designed as a port adapter for Vector network analysers operating up to 18GHz.
관련된 링크들
- Pico Technology with SMA Male to SMA Male Connector 0 → 18 GHz
- Pico Technology with SMA Female Connector 0 → 8.50 GHz
- Pico Technology with SMA Male Connector 0 → 8.50 GHz
- Pico Technology 600 mm with N Male to SMA Female Connector 0 → 8.5 GHz
- Pico Technology with SMA Female, SMA Male Connector 0.3 → 8500 MHz
- Pico Technology with SMA Female Connector 0.3 → 8500 MHz
- Pico Technology 600 mm with N Male to SMA Male Connector 0 → 8.5 GHz
- Pico Technology with SMA Male Connector 0.3 → 8500 MHz