Pico Technology with SMA Male to SMA Male Connector 0 → 18 GHz

Subtotal (1 unit)*

₩147,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩147,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
220-7077
제조사 부품 번호:
TA342 ADA-STD-M
제조업체:
Pico Technology
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Pico Technology

Product Type

Vector Network Analyser Accessory

Accessory Type

Port Adapter

Frequency Range

0 → 18 GHz

Connector Type

SMA Male to SMA Male

COO (Country of Origin):
US

Pico Technology Vector Network Analyser Accessory, 0 to 18GHz Frequency Range, SMA Male to SMA Male Connector - TA342 ADA-STD-M


This Vector network analyser accessory functions as a port adaptor designed for RF test setups. It connects measurement equipment via SMA interfaces and operates across a wide microwave band, enabling signal transfer and port configuration within VNA measurement chains.

Features and Benefits:


• 0 to 18GHz range enables broadband measurements for diverse tests
• SMA male to SMA male connector permits direct mating between ports
• Port adaptor form factor simplifies VNA port reconfiguration during measurements

Applications


• Used with VNAs for swept-frequency characterisation
• Suitable for laboratory RF verification and calibration tasks
• Ideal for integrating into microwave test benches and fixtures

What connector gender does it present to instrumentation?


It provides SMA male terminations on both ends for direct male-to-male coupling.

Which device class is it intended to complement?


It is intended as an accessory for Vector network analysers operating within the stated frequency band.

관련된 링크들