Kingston IronKey D500S 16 GB USB 3.2 USB Flash Drive

Subtotal (1 unit)*

₩541,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩541,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
358-619
제조사 부품 번호:
IKD500S/16GB
제조업체:
Kingston
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Kingston

Product Type

USB Flash Drive

Memory Size

16GB

USB Specification

USB 3.2

Self-Destruct

Yes

FIPS Validated

Yes

Encryption Level

256 bit AES

NAND Type

3D TLC

Standards/Approvals

Assembled in USA, FIPS 140-3 Level 3 (Pending) MIL-STD-810F TAA/CMMC

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

The Kingston IronKey D500S is a revolutionary hardware-encrypted USB flash drive that combines cutting-edge military-grade security with a robust design. Certified to FIPS 140-3 Level 3 (pending), this device employs XTS-AES 256-bit encryption, ensuring your sensitive data remains protected, even on untrusted systems. Its rugged zinc casing is engineered to withstand extreme conditions, being waterproof, dustproof, and shock-resistant, making it the ideal choice for professionals who require secure data storage in demanding environments.

Supports multiple password options for enhanced access management

Equipped with a unique Crypto Erase feature for complete data disposal

Dual partition capability allows for secure separate data storage

User friendly interface simplifies file management

Compliant with various data protection regulations

Offers fast performance without compromising security standards

관련된 링크들