Kingston IronKey Keypad 200 256 GB USB 3.2 USB Flash Drive
- RS 제품 번호:
- 358-513
- 제조사 부품 번호:
- IKKP200/256GB
- 제조업체:
- Kingston
Subtotal (1 unit)*
₩1,247,680.00
재고있음
- 추가로 2026년 11월 09일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,247,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 358-513
- 제조사 부품 번호:
- IKKP200/256GB
- 제조업체:
- Kingston
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Kingston | |
| Product Type | USB Flash Drive | |
| Memory Size | 256GB | |
| USB Specification | USB 3.2 | |
| FIPS Validated | Yes | |
| Self-Destruct | Yes | |
| Encryption Level | 256 bit AES XTS | |
| NAND Type | 3D TLC | |
| Standards/Approvals | FIPS 140-3 Level 3, IP68 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Kingston | ||
Product Type USB Flash Drive | ||
Memory Size 256GB | ||
USB Specification USB 3.2 | ||
FIPS Validated Yes | ||
Self-Destruct Yes | ||
Encryption Level 256 bit AES XTS | ||
NAND Type 3D TLC | ||
Standards/Approvals FIPS 140-3 Level 3, IP68 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
The Kingston IronKey Keypad 200 USB Flash Drive combines robust security with convenience. Offering FIPS 140-3 Level 3 (Pending) certification, this drive is designed for users who value data protection and ease of use. It features an alphanumeric keypad for effortless PIN access, enhancing security while maintaining accessibility. With XTS-AES 256-bit hardware encryption and tamper-evident design, this drive ensures that your sensitive data remains protected against physical and digital threats. The rechargeable battery allows users to unlock the drive without needing additional software, making it compatible across various devices including USB Type-A and USB Type-C platforms. Whether for personal or professional use, this drive offers a blend of practicality and advanced security features, setting a new standard in portable data storage solutions.
Multi PIN option allowing for both Admin and User access configurations
Global and Session Read Only modes to mitigate malware risks on untrusted devices
Compatible with a range of operating systems
High speed performance with USB 3.2 Gen 1 for quick file transfers
Includes free technical support and a limited three year warranty
관련된 링크들
- Kingston IronKey Keypad 200C 256 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200 512 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200C 16 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200C 128 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200C 64 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200C 32 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200C 512 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200 32 GB USB 3.2 USB Stick