Kingston IronKey D500S 32 GB USB 3.2 USB Flash Drive
- RS 제품 번호:
- 358-620
- 제조사 부품 번호:
- IKD500S/32GB
- 제조업체:
- Kingston
Subtotal (1 unit)*
₩650,160.00
재고있음
- 추가로 2026년 11월 09일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩650,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 358-620
- 제조사 부품 번호:
- IKD500S/32GB
- 제조업체:
- Kingston
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Kingston | |
| Product Type | USB Flash Drive | |
| Memory Size | 32GB | |
| USB Specification | USB 3.2 | |
| Self-Destruct | Yes | |
| FIPS Validated | Yes | |
| Encryption Level | 256 bit AES | |
| NAND Type | 3D TLC | |
| Standards/Approvals | Assembled in USA, FIPS 140-3 Level 3 (Pending), MIL-STD-810F, TAA/CMMC | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Kingston | ||
Product Type USB Flash Drive | ||
Memory Size 32GB | ||
USB Specification USB 3.2 | ||
Self-Destruct Yes | ||
FIPS Validated Yes | ||
Encryption Level 256 bit AES | ||
NAND Type 3D TLC | ||
Standards/Approvals Assembled in USA, FIPS 140-3 Level 3 (Pending), MIL-STD-810F, TAA/CMMC | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
The Kingston IronKey D500S is a robust, hardware-encrypted USB flash drive designed to meet the highest standards of security and reliability. Engineered with military-grade protection, it features XTS-AES 256-bit encryption to safeguard sensitive data effortlessly. FIPS 140-3 Level 3 (Pending) certification ensures that the drive meets stringent security requirements, making it the ideal choice for professionals in government and military sectors. Its rugged zinc casing offers exceptional durability, including waterproof and dustproof capabilities. This device is engineered not only to protect your data but also to provide a user-friendly experience that prioritises security. Whether youre transferring confidential files or storing personal memories, the IronKey D500S instils confidence with every use.
Supports Multi Password functionality for enhanced accessibility
Incorporates Dual Hidden Partitions for added data compartmentalisation
CRYPTO ERASE feature for complete data destruction in critical situations
Self testing mechanism on boot up ensures drive integrity
Able to differentiate between Admin and User access for tailored security
Optimum read and write speeds enhance productivity during data transfers
Industry leading compliance with data encryption regulations
관련된 링크들
- Kingston IronKey D500S 64 GB USB 3.2 USB Flash Drive
- Kingston IronKey D500S 8 GB USB 3.2 USB Flash Drive
- Kingston IronKey D500S 16 GB USB 3.2 USB Flash Drive
- Kingston Ironkey D300 32 GB USB 3.1 USB Stick
- Kingston IronKey Keypad 200C 32 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200 256 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200 512 GB USB 3.2 USB Flash Drive
- Kingston IronKey Locker Plus 50 256 GB USB 3.2 USB Flash Drive