Kingston Ironkey D300 32 GB USB 3.1 USB Stick
- RS 제품 번호:
- 187-3634
- 제조사 부품 번호:
- IKD300S/32GB
- 제조업체:
- Kingston
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩650,160.00
- RS 제품 번호:
- 187-3634
- 제조사 부품 번호:
- IKD300S/32GB
- 제조업체:
- Kingston
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Kingston | |
| Capacity | 32 GB | |
| Model | Ironkey D300 | |
| USB Specification | USB 3.1 | |
| Self-Destruct | Yes | |
| Encryption Level | AES-256 | |
| FIPS Validated | 140-2 Level 3 | |
| Temperature Range | 0 → +60°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Kingston | ||
Capacity 32 GB | ||
Model Ironkey D300 | ||
USB Specification USB 3.1 | ||
Self-Destruct Yes | ||
Encryption Level AES-256 | ||
FIPS Validated 140-2 Level 3 | ||
Temperature Range 0 → +60°C | ||
Kingstons IronKey™ D300 USB Flash drive features an advanced level of security that builds on the features that made IronKey well-respected, to safeguard sensitive information. Its FIPS 140-2 Level 3 certified, with 256-bit AES hardware-based encryption in XTS mode. An essential pillar to setting security standards, corporate policies and data loss protection (DLP) best practices.
For added peace of mind, the drive uses digitally signed firmware, making it immune to BadUSB, and enforces complex password protection1 with minimum characteristics to prevent unauthorised access.
Encryption and decryption is done on the drive, with no trace left on the host system, and the drive locks down and reformats after 10 invalid attempts to protect against brute force attacks.
Rugged and secure, IronKey D300 has a zinc casing and tamper-evident epoxy seal for physical security, so you can rest assured the drive will hold up, even in the most demanding situations.
Customisable, easy to use and waterproof up to 4 feet. SuperSpeed (USB 3.0) technology means you dont have to compromise on speed over security.
For added peace of mind, the drive uses digitally signed firmware, making it immune to BadUSB, and enforces complex password protection1 with minimum characteristics to prevent unauthorised access.
Encryption and decryption is done on the drive, with no trace left on the host system, and the drive locks down and reformats after 10 invalid attempts to protect against brute force attacks.
Rugged and secure, IronKey D300 has a zinc casing and tamper-evident epoxy seal for physical security, so you can rest assured the drive will hold up, even in the most demanding situations.
Customisable, easy to use and waterproof up to 4 feet. SuperSpeed (USB 3.0) technology means you dont have to compromise on speed over security.
관련된 링크들
- Kingston IRONKEY LOCKER+ 50 32 GB USB 3.2 USB Stick
- Kingston IronKey Keypad 200 32 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 32 GB USB 3.2 USB Stick
- Kingston IronKey D500S 32 GB USB 3.2 USB Flash Drive
- Kingston IRONKEY LOCKER+ 50 128 GB USB 3.2 USB Stick
- Kingston IRONKEY LOCKER+ 50 64 GB USB 3.2 USB Stick
- Kingston IronKey Keypad 200 128 GB USB 3.2 USB Stick
- Kingston IronKey Keypad 200 64 GB USB 3.2 USB Stick