Kingston IronKey Keypad 200 512 GB USB 3.2 USB Flash Drive
- RS 제품 번호:
- 358-569
- 제조사 부품 번호:
- IKKP200/512GB
- 제조업체:
- Kingston
Subtotal (1 unit)*
₩1,606,420.00
재고있음
- 추가로 2026년 11월 09일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,606,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 358-569
- 제조사 부품 번호:
- IKKP200/512GB
- 제조업체:
- Kingston
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Kingston | |
| Memory Size | 512GB | |
| Product Type | USB Flash Drive | |
| USB Specification | USB 3.2 | |
| Encryption Level | 256 bit AES XTS | |
| FIPS Validated | Yes | |
| Self-Destruct | Yes | |
| NAND Type | 3D TLC | |
| Standards/Approvals | IP68, FIPS 140-3 Level 3 (Pending) | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Kingston | ||
Memory Size 512GB | ||
Product Type USB Flash Drive | ||
USB Specification USB 3.2 | ||
Encryption Level 256 bit AES XTS | ||
FIPS Validated Yes | ||
Self-Destruct Yes | ||
NAND Type 3D TLC | ||
Standards/Approvals IP68, FIPS 140-3 Level 3 (Pending) | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
The Kingston IronKey Keypad 200 series USB Flash Drive offers a remarkable blend of security and functionality. Designed with military-grade protection, it features hardware-encrypted access via a convenient alphanumeric keypad. This device ensures your sensitive data remains safe with advanced XTS-AES 256-bit encryption and is pending FIPS 140-3 Level 3 certification, reassuring you of its robust security capabilities. The built-in rechargeable battery allows unlocking without software, offering versatility with USB Type-A and Type-C compatibility. Ideal for professionals who require reliable data security, this drive is as user-friendly as it is powerful, featuring multiple PIN options for added layer of protection. Whether you're working from home or out in the field, this flash drive delivers both peace of mind and ease of use, making it the go-to choice for anyone needing secure and dependable data storage.
Brute force attack protection ensures data resilience
Alphanumeric keypad provides convenient PIN access
Global and session based Read Only modes shield against malware
OS independent functionality increases versatility on various devices
Fast dual channel performance maximises data transfer speeds
Waterproof and dustproof design offers durability in harsh conditions
관련된 링크들
- Kingston IronKey Keypad 200C 512 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200 256 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200C 16 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200C 256 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200C 128 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200C 64 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200C 32 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200 32 GB USB 3.2 USB Stick