Kingston IronKey Keypad 200C 16 GB USB 3.2 USB Flash Drive

Subtotal (1 unit)*

₩579,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩579,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
358-505
제조사 부품 번호:
IKKP200C/16GB
제조업체:
Kingston
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Kingston

Memory Size

16GB

Product Type

USB Flash Drive

USB Specification

USB 3.2

FIPS Validated

Yes

NAND Type

3D TLC

Encryption Level

256 bit AES XTS

Self-Destruct

Yes

Standards/Approvals

IP68, FIPS 140-3 Level 3 (Pending)

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

The Kingston Keypad-enabled USB flash drive offers cutting-edge security and convenience for users who prioritise data protection. Designed by experts in data encryption, this solution provides a formidable fortification with FIPS 140-3 Level 3 certification, ensuring your sensitive information is safeguarded against unauthorised access. The user-friendly alphanumeric keypad allows for easy PIN entry, providing you with seamless access while still prioritising security. With a durable construction and tamper-evident design, this device resists physical threats and is built to withstand harsh conditions. Sporting versatile compatibility, you can connect to various devices without a hitch. Experience peace of mind knowing your data is encrypted with XTS-AES 256-bit hardware encryption.

Multi PIN capability allows both user and admin access control

Brute force protection automatically triggers data erasure after multiple failed attempts

Global and session Read Only modes help safeguard your data from malware

Rechargeable battery enables easy unlocking without requiring software

Waterproof and dustproof design offers resilience in challenging environments

관련된 링크들