StarTech.com 3 Port USB Card, PCI, USB 3.0
- RS 제품 번호:
- 193-2877
- Distrelec 제품 번호:
- 302-31-476
- 제조사 부품 번호:
- PEXUSB3S3GE
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩124,800.00
재고있음
- 추가로 2026년 11월 09일 부터 81 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩124,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 193-2877
- Distrelec 제품 번호:
- 302-31-476
- 제조사 부품 번호:
- PEXUSB3S3GE
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | USB Card | |
| Standards/Approvals | CE, RoHS | |
| Number of USB Ports | 3 | |
| USB Specification | USB 3.0 | |
| Bus Type | PCI | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type USB Card | ||
Standards/Approvals CE, RoHS | ||
Number of USB Ports 3 | ||
USB Specification USB 3.0 | ||
Bus Type PCI | ||
StarTech.com USB A PCI USB 3.0 Card, 3 Ports, 60g Weight - PEXUSB3S3GE
Increase the number of USB ports on your computer with this PCIe card from StarTech.com. The unit combines three USB ports and an RJ45 port onto a single chip, saving space on your motherboard. It's a practical solution for adding functionality to your computer and you'll find it useful on your personal computers as well as commercial workstations.
High-performance USB portsThe USB ports support speedy transfer rates up to 5Gbps so you can send and receive large chunks of data in a short time. The device also delivers up to 900mA of SATA power per port, which is ideal for high-powered devices.
Gigabit connectivityThe card's RJ45 port provides high-speed wired network connectivity, which is especially useful in areas where wireless links are unavailable.
Compact designCompact dimensions of 77 (length) x 18 (width) x 120mm (height) means the card fits into systems with small form factors.
• Wide operating temperature range of +5°C to +50°C for use in demanding conditions
• Light weight of 50g for easy handling
FAQs
Frees up a PCIe slot by consolidating 3x USB 3.0 &, 1x Gigabit Ethernet ports into a single card
Provides installation flexability for standard and low-profile computers, with a dual-profile design
Lets you save money and connect your existing devices with USB 2.0 and 1.x backward compatibility
Perfect for high-powered USB devices, with optional SATA power providing up to 900mA per port
PCIe x1 interface
Supports Wake-On-LAN, Energy-Efficient Ethernet, jumbo frames, full duplex flow control, VLAN tagging, and layer 2 priority encoding
Applications
Connect tablets, smartphones, external hard drives, printers, and other USB-based devices to your computer
Add scalable connection options when building or upgrading your computer
Upgrade or replace your onboard USB 3.0 or RJ45 ports
How do I know that the RJ45 port on this PCIe card is working?The RJ45 port has two LED indicators (amber and green) that show you when there's a connection and activity.
관련된 링크들
- StarTech.com 4 Port USB Card, PCI Express, USB 3.0
- StarTech.com 2 Port USB Card, PCI Express, USB 3.2 Gen 2
- StarTech.com 2 Port USB Card, PCI, USB 3.0
- StarTech.com 4 Port USB Card, PCI, USB 3.0
- StarTech.com 4 Port USB Card, PCI Express, USB 3.2
- StarTech.com 5 Port USB Card, PCI Express, USB 3.2
- StarTech.com 7 Port USB Card, PCI, USB 2.0
- StarTech.com 4 Port USB Card, PCIe, USB 3.0