StarTech.com 4 Port USB Card, PCIe, USB 3.0

Subtotal (1 unit)*

₩75,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩75,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
138-3748
Distrelec 제품 번호:
302-31-477
제조사 부품 번호:
PEXUSB3S42
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

USB Card

Standards/Approvals

RoHS, CE

USB Specification

USB 3.0

Bus Type

PCIe

Number of USB Ports

4

StarTech.com USB Card, UASP Support, 5Gbps Maximum Data Transfer Rate - PEXUSB3S42


Give your connectivity an upgrade with this USB card from StarTech.com. You can install it inside your computer to add three external USB 3.0 ports that are suitable for everything from peripheral hard drives to keyboards and tablets. A single internal port gives you a whole load of extra functionality for things like flash drives and security dongles.

Features & Benefits


Lightning-fast connectivityData transfer speeds of up to 5Gbps for fast syncing and file-sharing.

Backwards-compatibleLets you use old legacy devices that run USB 2.0 and 1.x standards.

Easy setupFuss-free automatic installation with Windows 7, 8 and 8.1, and Linux 2.6.31 and later.

• Built-in SATA connector delivers up to 900mA per port to power connected devices

• Driver CD and instruction manual included for quick-start configuration

FAQs


Is this USB card suitable for small form-factor computers?Yes, a handy low-profile bracket is included for easy installation in these systems.

관련된 링크들