StarTech.com 7 Port USB Card, PCIe, USB 3.0
- RS 제품 번호:
- 138-3749
- Distrelec 제품 번호:
- 302-14-223
- 제조사 부품 번호:
- PEXUSB3S7
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩164,440.00
재고있음
- 추가로 2026년 11월 09일 부터 12 개 단위 배송
- 추가로 2026년 11월 20일 부터 64 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩164,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 138-3749
- Distrelec 제품 번호:
- 302-14-223
- 제조사 부품 번호:
- PEXUSB3S7
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | USB Card | |
| Standards/Approvals | CE, RoHS | |
| Number of USB Ports | 7 | |
| Bus Type | PCIe | |
| USB Specification | USB 3.0 | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type USB Card | ||
Standards/Approvals CE, RoHS | ||
Number of USB Ports 7 | ||
Bus Type PCIe | ||
USB Specification USB 3.0 | ||
- COO (Country of Origin):
- TW
PEXUSB3S7 PCI Express USB 3.0 Card
Handle your workload more efficiently. This USB 3.0 card expands your computers capabilities by giving you seven extra USB 3.0 ports. Its engineered with an innovative stacked port layout to fit easily into both low-profile and standard desktop computers.
Greater port count. Greater scalability.
More ports means you can add USB devices as you need them. This robust USB 3.0 card gives you seven USB 3.0 ports - six external and one internal - so you can plug in your tablets, smartphones, external hard drives, CD/DVD drives, printer and other devices at the same time. With so many extra ports, you can leave your devices plugged in, so theyre ready to use when you need them. Its also economical - by being able to connect so many devices, you save the cost of extra hubs or cards.
The internal USB 3.0 port lets you connect a USB device inside your computer for added convenience and security.
Unique dual-profile design
This versatile USB 3.0 card features a dual-profile design with a stacked port layout. The innovative port configuration allows a high number of external ports in a compact design, allowing it to fit both low-profile and full desktop computer systems. A bracket is included for installation into low-profile computers.
Easy driver installation
You'll be up and running in no time. The card automatically installs in Windows® 8.1 or later, with native operating system support. Its also backward compatible with USB 2.0 and 1.x devices to help you get the most out of your existing peripherals.
Effective USB 3.0 performance enhanced by UASP
This high-performance SuperSpeed USB 3.0 card supports data transfer rates up to 5 Gbps and is enhanced with UASP support, which can perform ∼70% faster read speed and 40% faster write speed over traditional USB 3.0, when paired with a UASP-enabled enclosure.
The rugged build quality of the card delivers long-lasting performance, and gives you peace of mind when connecting multiple devices. The PEXUSB3S7 is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Backward compatible with USB 2.0 and 1.x devices
• SATA power connector with up to 900mA per port for high-power USB devices
• PCIe x1 interface compliant with PCI Express 2.0 specifications
• Extend your system capabilities by adding 7 USB 3.0 ports – 6 external and 1 internal – to any PCIe compatible computer
• Unique dual-profile design fits standard and low-profile computers
• Enjoy fast file transfers with USB 3.0 5Gbps and UASP support
Applications
• Enhance the connectivity capabilities of your PCI Express enabled computer or server
• Connect external hard drives, tablets, smartphones, CD/DVD drives, MP3 players, printers, scanners, webcams and game controllers to your computer
Whats in the package?
• 7 Port PCI Express USB 3.0 Card
• Low-Profile Bracket
• Driver CD
• Instruction Manual
Note
UASP (USB Attached SCSI Protocol) is supported in Windows 8.1 or later, and Linux kernel 2.6.37 or later. Test results were obtained using an Intel® Ivy Bridge system, StarTech.com add-on USB 3.0 cards, a UASP-enabled StarTech.com enclosure, and a SATA III solid state drive.
USB 3.0 Cards
관련된 링크들
- StarTech.com 1 Port USB Card, PCIe, USB 3.2
- StarTech.com 4 Port USB Card, PCIe, USB 3.0
- StarTech.com 2 Port USB Card, PCIe, USB 3.1
- StarTech.com 2 Port USB Card, PCIe, USB 3.0
- StarTech.com 4 Port USB Card, PCIe, USB 2.0
- StarTech.com 5 Port USB Card, PCIe, USB 3.0
- StarTech.com 4 Port USB Card, PCIe, USB 3.2
- StarTech.com 3 Port USB Card, PCI, USB 3.0