StarTech.com 4 Port USB Card, PCIe, USB 3.0

Subtotal (1 unit)*

₩190,280.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 10일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩190,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
179-8099
Distrelec 제품 번호:
302-31-478
제조사 부품 번호:
PEXUSB3S42V
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

USB Card

Standards/Approvals

CE, RoHS

Bus Type

PCIe

USB Specification

USB 3.0

Number of USB Ports

4

COO (Country of Origin):
MY

PEXUSB3S42V 4 Port USB 3.0 PCIe Card


The PEXUSB3S42V 4-Port PCI Express USB 3.0 Card lets you add four USB 3.0 ports with two dedicated 5 Gbps channels to your PCIe x4-enabled PC. This independent port architecture improves USB 3.0 performance by transferring data on two individual channels to your computer, giving you faster file transfers.

When multiple devices are connected, traditional single bus USB 3.0 cards share your maximum bandwidth between all ports. By employing a second host controller chipset, the transmission channel is shared across two ports rather than four. Dedicating up to 5 Gbps for each set of two ports reduces performance bottlenecks, and effectively doubles your total available to bandwidth to 10 Gbps.

Enhanced with UASP support (USB Attached SCSI Protocol), this USB 3.0 controller performs up to 70% faster than conventional USB 3.0 when paired with a UASP supported enclosure (Note: UASP requires a compatible operating system). Using a more efficient protocol than the traditional USB BOT (Bulk-Only Transport), UASP technology optimizes transfers by allowing multiple commands to be processed simultaneously, significantly increasing transfer speeds for less wait time on data transfers. See our UASP test results below for further details.

For high-power USB devices, this PCIe USB 3.0 card includes an optional SATA or LP4 power connector to connect to your system power supply and deliver up to 900mA of power per port to USB 3.0 bus-powered devices (500mA for USB 2.0). The USB 3.0 card also supports USB Battery Charging Specification 1.2 (Apple Mode only), letting you charge compatible Apple devices (iPhones and iPads) faster than a standard USB 3.0 port.

The controller card is compliant with USB 3.0 standards while offering backward compatibility with existing USB 2.0 / 1.1 devices. For added versatility, the USB 3.0 PCIe card is equipped with a standard profile bracket and includes a low-profile/half-height bracket for installation in small form-factor computers.

Backed by a StarTech.com 2-year warranty and free lifetime technical support.

Improved Performance with UASP

In testing UASP performed with up to a 70% faster read / 40% faster write speed over traditional USB 3.0 at peak performance.

At the same peak in testing, UASP also showed up to an 80% reduction in required processor resources.

Test results were obtained using an Intel® Ivy Bridge system, StarTech.com add-on USB 3.0 cards, a UASP-enabled StarTech.com enclosure, and a SATA III solid state drive.

Features & Benefits


• Provides four external, USB 3.0 Ports on two independent bus channels

• Supports up to 10 Gbps total transfer bandwidth - Up to 5 Gbps per two ports

• UASP support across all four ports

• PCIe x4 interface compliant with PCI Express 2.0 specifications

• Optional LP4 or SATA power connector provides up to 900mA per USB port

• Supports USB Battery Charging Specification 1.2 (Apple Mode only)

• Fully compliant with USB 3.0 rev 1.0 and Intel xHCI rev 1.0 specifications

• Backward compatible with USB 2.0 and USB 1.0/1.1 devices

• Includes a Low-Profile/half-height installation bracket

• Hot-swap feature to connect/disconnect devices without powering down the system

• Increase the efficiency of your USB 3.0 devices with two dedicated bus channels and up to 5 Gbps of bandwidth per channel

• Time-saving file transfers, up to 70% faster than traditional USB 3.0 when used with a UASP-supported enclosure

• Power high-powered USB devices as necessary, with the optional LP4 or SATA power connector

Applications


• Upgrade an older PCIe-based system to USB 3.0 connectivity and UASP support to fully utilize USB 3.0 devices

• Expand the USB capabilities of your system with four external ports for connecting additional external hard drives, CD/DVD drives, MP3 players, printers, scanners, webcams, game controllers, digital cameras, etc. to a computer system

What’s in the package?


• 4 Port PCIe USB Card

• Low Profile Bracket

• Driver CD

• Instruction Manual

관련된 링크들