StarTech.com 4 Port USB Card, PCI Express, USB 3.0

Subtotal (1 unit)*

₩227,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 516 개 단위 배송
  • 추가로 2026년 12월 11일 부터 144 개 단위 배송
  • 추가로 2026년 12월 18일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩227,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
138-3565
Distrelec 제품 번호:
302-31-479
제조사 부품 번호:
PEXUSB3S44V
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

USB Card

Standards/Approvals

RoHS, CE

Number of USB Ports

4

USB Specification

USB 3.0

Bus Type

PCI Express

Card Type

PCIe

COO (Country of Origin):
MY

StarTech USB Card, 4 Sub Ports, PCI Express Bus Type - PEXUSB3S44V


This USB card provides additional USB connectivity to desktop systems via a PCI Express slot, extending system interfaces for peripherals and data transfer. It integrates into standard PC motherboards to expand available ports for equipment used in automation and electronics environments, while conforming to common environmental and safety directives.

Features and Benefits:


• Four external ports increasing peripheral connection capacity
• USB 3.0 signalling for high-speed data transfers
• PCIe Interface offering direct bus communication
• Complies with RoHS and CE ensuring regulatory conformity

Applications


• Suitable for adding multiple sensors and measurement devices to a workstation
• Ideal for connecting USB instrumentation in control cabinets via a desktop PC
• Used with data-acquisition modules requiring additional high-speed ports
• Can be used for expanding ports on engineering testbenches and workstations

Which bus slot is required to install this card?


It requires an available PCI Express expansion slot on the host motherboard to provide direct communication with the system bus.

How many additional devices can I connect simultaneously?


You can attach up to four USB peripherals at once through the card’s four-port configuration.

What signalling standard governs transfer speeds on the card?


The card uses the USB 3.0 signalling standard to enable higher throughput compared with older USB generations.

Are there any environmental or safety standards observed?


The design meets RoHS material restrictions and carries CE conformity marking for applicable regulatory requirements.

관련된 링크들