StarTech.com 4 Port USB Card, PCIe, USB 3.0

Subtotal (1 unit)*

₩110,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 12 개 단위 배송 준비 완료
  • 추가로 2026년 11월 20일 부터 86 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩110,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
138-3566
Distrelec 제품 번호:
302-14-222
제조사 부품 번호:
PEXUSB3S4V
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

USB Card

Standards/Approvals

RoHS, CE

Bus Type

PCIe

USB Specification

USB 3.0

Number of USB Ports

4

COO (Country of Origin):
TW

PEXUSB3S4V 4 Port USB 3.0 PCI Express Card


The PEXUSB3S4V PCI Express USB 3.0 Card (with SATA Power) adds 4 external USB 3.0 ports to any PCI Express-enabled computer system with support for data rates up to 5 Gbps, while remaining backward compatible with USB 2.0 / 1.x devices.

Enhanced with UASP support (USB Attached SCSI Protocol), this USB 3.0 controller performs up to 70% faster than conventional USB 3.0 when paired with a UASP supported enclosure (Note: UASP requires a compatible operating system). Using a more efficient protocol than the traditional USB BOT (Bulk-Only Transport), UASP technology optimizes transfers by allowing multiple commands to be processed simultaneously, significantly increasing transfer speeds for less wait time on data transfers. See our UASP test results below for further details.

The card uses a "stacked" port layout that places the ports one on top of the other, enabling all four USB 3.0 ports to be external facing, while still allowing the card to fit into a small form factor/low profile computer system using the included low profile bracket.

Plus, with a built-in SATA power connector, each USB port can provide up to 900mA of power to devices that draw power from a host bus connection (500mA for USB 2.0) by connecting to your computer power supply.

Backed by a StarTech.com 2-year warranty and free lifetime technical support.

Improved Performance with UASP

UASP is supported in Windows® 8 and Server 2012. In testing UASP performed with up to a 70% faster read / 40% faster write speed over traditional USB 3.0 at peak performance.

At the same peak in testing, UASP also showed up to an 80% reduction in required processor resources.

Test results were obtained using an Intel® Ivy Bridge system, StarTech.com add-on USB 3.0 cards, a UASP-enabled StarTech.com enclosure, and a SATA III solid state drive.

Features & Benefits


• 4 external USB 3.0 ports in a stacked layout

• UASP support for more efficient data transfer

• Fully compliant with USB 3.0 revision 1.0 specifications and Intel xHCI rev0.95 specifications

• Built-in optional SATA power connector for bus-powered USB devices

• Optionally provides up to 900mA per USB port

• Backward compatible with USB 2.0 and USB 1.0/1.1 devices

• Compliant with PCI Express 2.0 specifications

• Includes a Low Profile/half-height installation bracket

• USB 3.0 PCI-E card has 4 external USB 3.0 ports using a space-saving stacked layout

• Time-saving file transfers, up to 70% faster than traditional USB 3.0 when used with a UASP-supported enclosure

• Power high-powered USB devices as necessary, with the optional SATA power connector

Applications


• Upgrade an older PCIe-based system with USB 3.0 connectivity, to fully utilize USB 3.0 devices

• Expand a system's USB capabilities with four additional external USB ports, for connecting additional external hard drives, CD/DVD drives, MP3 players, printers, scanners, webcams, game controllers, digital cameras, etc.

What’s in the package?


• PCI Express USB 3.0 Card

• Low Profile Bracket

• Driver CD

• Instruction Manual

USB 3.0 Cards


관련된 링크들