StarTech.com 2 Port USB Card, PCIe, USB 3.0

Subtotal (1 unit)*

₩71,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 40 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩71,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
138-3563
Distrelec 제품 번호:
302-31-474
제조사 부품 번호:
PEXUSB3S25
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

USB Card

Standards/Approvals

RoHS, CE

Bus Type

PCIe

USB Specification

USB 3.0

Number of USB Ports

2

COO (Country of Origin):
MY

PEXUSB3S25 PCI Express USB 3.0 Card


The PEXUSB3S25 2-Port PCI Express USB 3.0 Card lets you add two USB 3.0 ports to your PCI Express-enabled computer system, with an optional LP4 power connector to connect to your system power supply and deliver up to 900mA of power per port to USB 3.0 bus-powered devices (500mA for USB 2.0).

Enhanced with UASP support (USB Attached SCSI Protocol), this USB 3.0 controller performs up to 70% faster than conventional USB 3.0 when paired with a UASP supported enclosure (Note: UASP is not supported by all operating systems). Using a more efficient protocol than the traditional USB BOT (Bulk-Only Transport), UASP technology optimizes transfers by allowing multiple commands to be processed simultaneously, significantly increasing transfer speeds for less wait time on data transfers. See our UASP test results below for further details.

The PCIe USB 3.0 adapter is compliant with USB 3.0 standards for data transfer speeds up to 5 Gbps, while still offering backward compatibility with existing USB 2.0 / 1.1 devices. For added versatility, the controller card is equipped with a standard profile bracket and includes a low-profile/half-height bracket for installation in small form-factor computers.

Backed by a StarTech.com 2-year warranty and free lifetime technical support.

Improved Performance with UASP

UASP is supported in Windows® 8, 8.1, Server 2012 and Linux kernel 2.6.37 or later. In testing UASP performed with up to a 70% faster read / 40% faster write speed over traditional USB 3.0 at peak performance.

At the same peak in testing, UASP also showed up to an 80% reduction in required processor resources.

Test results were obtained using an Intel® Ivy Bridge system, StarTech.com add-on USB 3.0 cards, a UASP-enabled StarTech.com enclosure, and a SATA III solid state drive.

Features & Benefits


• Provides two external USB 3.0 ports with UASP support

• Supports data rates up to 5 Gbps

• Compliant with PCI Express 2.0 specifications

• Optional LP4 power connector provides up to 900mA per USB port

• Supports USB Battery Charging Specification 1.2

• Fully compliant with USB 3.0 rev 1.0 and Intel xHCI rev 1.0 specifications

• Backward compatible with USB 2.0 and USB 1.0/1.1 devices

• Includes a Low-Profile/half-height installation bracket

• Increase efficiency of your USB 3.0 devices with up to 5 Gbps of bandwidth

• Fits into full or low-profile/small form factor (SFF) systems, with a dual profile design

• Power high-powered USB devices as necessary, with the optional LP4 power connector

Applications


• Upgrade an older PCIe-based system from USB 2.0 to USB 3.0 connectivity

• Expand the USB capabilities of your system with two additional external ports

• Connect additional external hard drives, CD/DVD drives, MP3 players, printers, scanners, webcams, game controllers, digital cameras, etc. to a computer system

What’s in the package?


• PCIe USB 3.0 Card

• Low Profile Bracket

• SATA to LP4 cable

• Driver CD

• Instruction Manual

USB 3.0 Cards


관련된 링크들