Subtotal (1 unit)*
₩930,172.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩930,172.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 172-011
- 제조사 부품 번호:
- BH13000
- 제조업체:
- Bahco
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bahco | |
| Product Type | Trolley Jack | |
| Minimum Lifting Height | 552mm | |
| Saddle Size | 119mm | |
| Maximum Lifting Height | 90mm | |
| Material | Steel, Rubber, Polyurethane | |
| Standards/Approvals | EN 1494:2000 + A1:2008 | |
| Load Capacity | 3t | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bahco | ||
Product Type Trolley Jack | ||
Minimum Lifting Height 552mm | ||
Saddle Size 119mm | ||
Maximum Lifting Height 90mm | ||
Material Steel, Rubber, Polyurethane | ||
Standards/Approvals EN 1494:2000 + A1:2008 | ||
Load Capacity 3t | ||
제외
- COO (Country of Origin):
- CN
Bahco Dual Piston Compact Trolley Jacks with Curved Handle 3 t
The Bahco Tools Dual piston compact trolley jack revolutionises the way you lift standard vehicles. Designed with safety and convenience in mind, it boasts a unique curved handle for improved usability. The robust construction ensures that it can support a weight of up to 3000 kg while offering a ground clearance of just 90 mm, making it perfect for a variety of vehicles. Its superior elevation reach of 552 mm allows for effortless lifting even in tight spaces. With an extra large foot pedal, this trolley jack ensures quick and comfortable operation, streamlining your lifting experience, whether in a professional workshop or at home.
Handles substantial weight while maintaining stability
Compact design enables storage in tight spaces
Curved handle enhances comfort and reduces strain
Rubber saddle prevents vehicle surface damage
Dust cover protects internal mechanisms from contamin
관련된 링크들
- Bahco Trolley Jack 3000 kg 90 mm
- Bahco Trolley Jack 3000 kg 130 mm
- Bahco Trolley Jack 1500 kg 70 mm
- Bahco Trolley Jack 2000 kg 70 mm
- Bahco Trolley Jack 1500 kg 85 mm
- Bahco Jack, 340 mm - 510 mm 3000 kg Load Capacity
- Bahco Jack, 300 mm - 435 mm 3000 kg Load Capacity
- Bahco Jack, 400 mm - 620 mm 6000 kg Load Capacity