Bahco Jack, 475 mm - 715 mm 16 t Load Capacity
- RS 제품 번호:
- 163-933
- 제조사 부품 번호:
- BH3HD16000
- 제조업체:
- Bahco
Subtotal (1 unit)*
₩465,700.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩465,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 163-933
- 제조사 부품 번호:
- BH3HD16000
- 제조업체:
- Bahco
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bahco | |
| Sub Type | Stand | |
| Product Type | Jack | |
| Minimum Lifting Height | 475mm | |
| Maximum Lifting Height | 715mm | |
| Standards/Approvals | TUV Approved, GS certified | |
| Load Capacity | 16t | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bahco | ||
Sub Type Stand | ||
Product Type Jack | ||
Minimum Lifting Height 475mm | ||
Maximum Lifting Height 715mm | ||
Standards/Approvals TUV Approved, GS certified | ||
Load Capacity 16t | ||
제외
- COO (Country of Origin):
- CN
Bahco Heavy Duty Jack Stand 16 t
The Bahco Tools Heavy duty jack stand is designed for safe and reliable support when working with vehicles. The robust construction ensures it can handle heavy loads, making it an essential tool for any workshop or garage environment. Featuring a special rubber coated round saddle, the jack stand provides ultimate load stability while also allowing for easy placement, thanks to its ergonomic grip feature. With a maximum height of 715 mm, it offers flexibility for various applications, making it suitable for both professional mechanics and home DIY enthusiasts alike. Sold individually, it is the perfect addition to enhance your lifting and support capabilities.
Rubber coated saddle prevents scratches and damage
Safety pin locking system keeps the jack stand secure
Lightweight design allows easy manoeuvring and transport
Individually sold for tailored support
Meets TÜV and GS safety certifications for assurance
관련된 링크들
- Bahco Jack, 350 mm - 510 mm 12000 kg Load Capacity
- Bahco Jack, 825 mm - 1150 mm 20000 kg Load Capacity
- Bahco Jack, 400 mm - 620 mm 6000 kg Load Capacity
- Bahco Jack, 300 mm - 435 mm 3000 kg Load Capacity
- Bahco Jack, 340 mm - 510 mm 3000 kg Load Capacity
- Bahco Jack, 505 mm - 770 mm 10000 kg Load Capacity
- Bahco Jack, 400 mm - 620 mm 5000 kg Load Capacity
- Bahco Jack, 269 mm - 390 mm 2500 kg Load Capacity