Bahco Trolley Jack 3 t 130 mm

Subtotal (1 unit)*

₩550,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩550,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
172-012
제조사 부품 번호:
BH1EU3000
제조업체:
Bahco
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bahco

Product Type

Trolley Jack

Minimum Lifting Height

462mm

Material

Foam, Rubber, Polyurethane, Steel

Saddle Size

120mm

Maximum Lifting Height

130mm

Standards/Approvals

EN 1494:2000 + A1:2008

Load Capacity

3t

제외

COO (Country of Origin):
CN

Bahco Dual Piston Compact Trolley Jack 3 t


The Bahco Tools Dual piston compact trolley jack is designed to make lifting vehicles simpler and more efficient. The innovative design combines robust construction with user friendly features. Its compact size allows for easy manoeuvrability in tight spaces, while the duet of pistons facilitates rapid height adjustments with minimal effort. Engineered for safety and precision, this jack is ideal for both professional mechanics and DIY enthusiasts alike, ensuring that your vehicle maintenance tasks can be completed quickly and effectively.

Rubber saddle protects delicate vehicle surfaces

Low height entry fits under most vehicles easily

Max height reached in just seven pump strokes

Foam padding prevents accidental damage

Safety pressure valve ensures secure operation

Nylon wheels offer

관련된 링크들