Bahco Jack, 300 mm - 435 mm 3 t Load Capacity
- RS 제품 번호:
- 164-235
- 제조사 부품 번호:
- BH33000
- 제조업체:
- Bahco
Subtotal (1 unit)*
₩134,540.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩134,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 164-235
- 제조사 부품 번호:
- BH33000
- 제조업체:
- Bahco
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bahco | |
| Product Type | Jack | |
| Minimum Lifting Height | 300mm | |
| Maximum Lifting Height | 435mm | |
| Material | Wrought Aluminium Alloy | |
| Standards/Approvals | VDMA24364-B1/B2-L | |
| Load Capacity | 3t | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bahco | ||
Product Type Jack | ||
Minimum Lifting Height 300mm | ||
Maximum Lifting Height 435mm | ||
Material Wrought Aluminium Alloy | ||
Standards/Approvals VDMA24364-B1/B2-L | ||
Load Capacity 3t | ||
제외
- COO (Country of Origin):
- CN
Bahco Jack Stand with Ratcheting Positioning System 3 t
The Bahco Tools Jack stand with ratcheting positioning system is designed for optimal safety and support, making it an essential tool for any workshop or automotive task. The extra large base area significantly enhances stability, keeping your vehicle in a safe position while you're working on it. Available in pairs, this versatile tool caters to a range of lifting capacities, allowing you to choose the perfect fit for your specific needs. Experience unmatched reliability and safety in every job you undertake.
Ratcheting system allows precise height adjustment
Safety pin locking enhances stability and security
Extra large base prevents sinking
TUV approved and GS certified for quality
Sold in pairs for added versatility
Two models for different load capaci
관련된 링크들
- Bahco Jack, 340 mm - 510 mm 3000 kg Load Capacity
- Bahco Trolley Jack 3000 kg 130 mm
- Bahco Trolley Jack 3000 kg 90 mm
- Bahco Jack, 400 mm - 620 mm 6000 kg Load Capacity
- Bahco Jack, 475 mm - 715 mm 16000 kg Load Capacity
- Bahco Jack, 505 mm - 770 mm 10000 kg Load Capacity
- Bahco Jack, 350 mm - 510 mm 12000 kg Load Capacity
- Bahco Jack, 400 mm - 620 mm 5000 kg Load Capacity