Subtotal (1 unit)*
₩1,164,260.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,164,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 172-009
- 제조사 부품 번호:
- BH11500
- 제조업체:
- Bahco
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bahco | |
| Product Type | Trolley Jack | |
| Minimum Lifting Height | 610mm | |
| Maximum Lifting Height | 70mm | |
| Saddle Size | 119mm | |
| Material | Rubber, Steel, Polyurethane | |
| Standards/Approvals | EN 1494:2000 + A1:2008 | |
| Load Capacity | 1.5t | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bahco | ||
Product Type Trolley Jack | ||
Minimum Lifting Height 610mm | ||
Maximum Lifting Height 70mm | ||
Saddle Size 119mm | ||
Material Rubber, Steel, Polyurethane | ||
Standards/Approvals EN 1494:2000 + A1:2008 | ||
Load Capacity 1.5t | ||
제외
- COO (Country of Origin):
- CN
Bahco Dual Piston Extra Low Entrance and Long Reach Trolley Jack 1.5 t
The Bahco Tools Dual piston extra low entrance and long reach trolley jack is designed to provide effortless lifting for a variety of vehicles. With a remarkable 1.5 ton capacity, it effortlessly combines a 70 mm minimum height entrance with a generous elevation of up to 610 mm, making it ideal for low profile cars and larger vehicles alike. The innovative dual piston system significantly reduces the number of strokes required, enhancing efficiency during use. Its sturdy construction ensures long lasting performance, while the rubber saddle serves to protect vehicle surfaces against damage. With features like a large foot pedal for ease and a safety pressure valve for controlled descent, this trolley jack prioritises both safety and comfort.
Dust cover protects pistons and springs from damage
Foam handle offers a secure and comfortable grip
Extra large foot pedal enables quick lifting
Steel and PU wheels ensure silent operation and durability
Safety pressure valve allows for secure descen
관련된 링크들
- Bahco Trolley Jack 1500 kg 85 mm
- Bahco Trolley Jack 2000 kg 70 mm
- Bahco Trolley Jack 3000 kg 90 mm
- Bahco Trolley Jack 3000 kg 130 mm
- Bahco Jack, 400 mm - 620 mm 6000 kg Load Capacity
- Bahco Jack, 300 mm - 435 mm 3000 kg Load Capacity
- Bahco Jack, 340 mm - 510 mm 3000 kg Load Capacity
- Bahco Jack, 475 mm - 715 mm 16000 kg Load Capacity