Bahco Trolley Jack 2 t 70 mm

Subtotal (1 unit)*

₩872,774.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩872,774.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
172-119
제조사 부품 번호:
BH12000
제조업체:
Bahco
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bahco

Product Type

Trolley Jack

Minimum Lifting Height

490mm

Saddle Size

119mm

Maximum Lifting Height

70mm

Material

Steel, Polyurethane, Rubber, Foam

Standards/Approvals

EN 1494:2000 + A1:2008

Load Capacity

2t

제외

COO (Country of Origin):
CN

Bahco Dual Piston Extra Low Entrance Trolley Jack 2 t


The Bahco Tools Exceptional trolley jack is engineered to elevate a variety of standard vehicles with remarkable ease, making it an indispensable tool for any workshop. Featuring a robust dual piston system, this jack effectively reduces the number of strokes required for lifting, ensuring efficiency and saving valuable time. Designed for both strength and comfort, it boasts a generous maximum elevation height, allowing for a smooth lifting experience. The extra low entrance height of 70 mm ensures compatibility with a wide range of vehicles, while its durable construction combines lightweight materials with high performance, ensuring it is both reliable and easy to manoeuvre.

Rubber saddle protects vehicle surfaces

Extra large foot pedal enables quick operation

Steel and PU wheels ensure strength and silent movement

Foam cushioning on the handle prevents scratches

Safety pressure valve provides user peace of mind

CE certi

관련된 링크들