Siemens RDF NO Thermostat, 5 A, 230V ac, 49 °C, 0 °C, 0 → 49°C

Subtotal (1 unit)*

₩629,400.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 03일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩629,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-8927
제조사 부품 번호:
RDF600KN/VB / S55770-T430
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Thermostat

Contact Voltage

230V

Switch Configuration

NO

Supply Voltage

230V ac

Maximum Operating Temperature

49°C

Minimum Operating Temperature

0°C

Contact Current

5A

Standards/Approvals

Housing flammability class according to UL94 V-0, EU conformity, Safety class II as per EN 60730

Series

RDF

Temperature Setting Range

0 → 49°C

COO (Country of Origin):
CN
The Siemens semi flush-mount communicating room thermostat designed for controlling room temperature in individual rooms and zones. It is suitable for use with 2-pipe fan coil units, 2-pipe fan coil units with electric heater, 4-pipe fan coil units, and compressors in DX-type equipment. The thermostat features KNX bus communications, backlit display, 2P/PI/P control, outputs for on/off or 3-position control, outputs for 3-speed or 1-speed fan, and 2 multifunctional inputs for keycard contact, external sensor, etc. It offers various operating modes like Comfort, Economy, and Protection, with automatic or manual fan speed control and heating/cooling changeover. The thermostat can be commissioned using Synco ACS, ETS, or via local HMI, and can be integrated into Synco or Design systems.

KNX bus communications for easy integration into control systems

Backlit display for clear visibility in different lighting conditions

Outputs for on/off or 3-position control to meet different control requirements

Outputs for 3-speed or 1-speed fan for customizable fan operation

2 multifunctional inputs for keycard contact, external sensor, etc.

Automatic or manual fan speed control and heating/cooling changeover

Adjustable commissioning and control parameters for optimized performance

Integration into Synco and Design systems for seamless control

AC 230 V operating voltage for reliable power supply

Retains user and parameter settings in case of power loss for convenient usage

관련된 링크들