Siemens RDF NO Thermostat, 5 A, 230V ac, 50 °C, 0 °C, 0 → 50°C

Subtotal (1 unit)*

₩556,400.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩556,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-8924
제조사 부품 번호:
RDF870KN / S55770-T407
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Thermostat

Sub Type

Room Thermostat

Contact Voltage

230V ac

Switch Configuration

NO

Supply Voltage

230V ac

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Contact Current

5A

Standards/Approvals

EN 60730, CE (A5W90010366, A5W90010367), RoHS Directive 2011/65/EU, REACH, EN 60529 (IP30), RCM (A5W90010386, A5W90010387)

Series

RDF

Temperature Setting Range

0 → 50°C

COO (Country of Origin):
CN
The Siemens touch screen flush-mounted PM2.5 & IAQ controller with KNX or RS485 Modbus compatibility. It operates on AC 230 V and features a large backlit display for easy viewing. This controller supports PM2.5 control, CO2 control, or both, making it ideal for ventilation applications. It also displays room temperature, outside temperature, VOC, and relative humidity. The PM2.5 & IAQ controller offers multiple operating modes and has inputs for external sensors. It can be integrated into KNX systems and third-party systems via group addressing. With its Modbus RTU slave mode, it can be easily commissioned and controlled via third-party tools.

AC 230 V operating voltage

Large backlit display for easy reading

PM2.5 control, CO2 control, or both

Displays room temperature, outside temperature, VOC, and relative humidity

Supports 1-/3-/4-speed On/Off fan or DC fan output

Two multifunctional inputs for external sensors

Multiple operating modes, Comfort, Economy, and Protection

KNX integration and commissioning via ETS

Modbus commissioning via third-party tools

Suitable for ventilation control in purifier systems

관련된 링크들