Siemens RDF NO Thermostat, 5 A, 230V ac, 49 °C, 0 → 49°C
- RS 제품 번호:
- 287-8926
- 제조사 부품 번호:
- RDF800KN/VB / S55770-T429
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩745,220.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩745,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-8926
- 제조사 부품 번호:
- RDF800KN/VB / S55770-T429
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Thermostat | |
| Sub Type | Flush Mount Room Thermostat | |
| Contact Voltage | 230V | |
| Switch Configuration | NO | |
| Supply Voltage | 230V ac | |
| Maximum Operating Temperature | 49°C | |
| Contact Current | 5A | |
| Standards/Approvals | RoHS directive Since:28.05.2019, RCM, CE, II as per EN 60730 | |
| Series | RDF | |
| Temperature Setting Range | 0 → 49°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Thermostat | ||
Sub Type Flush Mount Room Thermostat | ||
Contact Voltage 230V | ||
Switch Configuration NO | ||
Supply Voltage 230V ac | ||
Maximum Operating Temperature 49°C | ||
Contact Current 5A | ||
Standards/Approvals RoHS directive Since:28.05.2019, RCM, CE, II as per EN 60730 | ||
Series RDF | ||
Temperature Setting Range 0 → 49°C | ||
- COO (Country of Origin):
- CN
The Siemens touch screen flush-mount room thermostat with KNX communications is designed for room temperature control in individual rooms and zones. This thermostat is suitable for use with 2-pipe fan coil units, 2-pipe fan coil units with electrical heater, 4-pipe fan coil units, chilled/heated ceilings, and compressors in DX-type equipment. With its large display and backlight, it allows easy control of heating or cooling modes and offers various operating modes such as comfort, economy, and protection. The flush-mount room thermostat also features KNX bus communications, multifunctional inputs for sensors, and adjustable commissioning and control parameters.
Touch screen flush-mount design
Compatible with KNX bus communications
Large display with backlight for easy reading
Supports various operating modes for comfort, economy, and protection
Multiple control outputs for fan speed, valve actuator, and compressor
Multifunctional inputs for sensors, contactors, and detectors
Adjustable commissioning and control parameters for customization
관련된 링크들
- Siemens RDF NO Thermostat, 5 A, 230V ac, 49 °C, 0 °C, 0 → 49°C
- Siemens RDF CO Thermostat, 5 A, 230V ac, 49 °C, 0 → 49°C
- Siemens RDF Thermostat, 230V ac, 49 °C, 0 °C, 0 → 49°C
- Siemens RDF600KN/S Thermostat, 5 A, 230V ac, 49 °C, 0 → 49°C
- Siemens RDF600T NO Thermostat, 5 A, 230V ac, 49 °C, 0 → 49°C
- Siemens RDF Thermostat, 5 A, 230V ac, 49 °C, 0 °C, 0 → 49°C
- Siemens RDF NO Thermostat, 5 A, 230V ac, 50 °C, 0 °C, 0 → 50°C
- Siemens S55770 Thermostat, 5 A, 250V ac, 49 °C, 0 °C, 0 → 49°C