Siemens RDF Thermostat, 5 A, 230V ac, 49 °C, 0 °C, 0 → 49°C
- RS 제품 번호:
- 287-8922
- 제조사 부품 번호:
- RDF800 / S55770-T396
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩407,860.00
제조사가 재고 비축중
- 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩407,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-8922
- 제조사 부품 번호:
- RDF800 / S55770-T396
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Thermostat | |
| Sub Type | Standalone Room Thermostat | |
| Contact Voltage | 230V | |
| Supply Voltage | 230V ac | |
| Maximum Operating Temperature | 49°C | |
| Contact Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | EN 60529 (IP30), RCM (A6V11174927), UL94 V-0, EN 60730, CE (A6V11174840) | |
| Series | RDF | |
| Temperature Setting Range | 0 → 49°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Thermostat | ||
Sub Type Standalone Room Thermostat | ||
Contact Voltage 230V | ||
Supply Voltage 230V ac | ||
Maximum Operating Temperature 49°C | ||
Contact Current 5A | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals EN 60529 (IP30), RCM (A6V11174927), UL94 V-0, EN 60730, CE (A6V11174840) | ||
Series RDF | ||
Temperature Setting Range 0 → 49°C | ||
- COO (Country of Origin):
- CN
The Siemens touch screen flush-mount standalone room thermostat designed for temperature control in individual rooms and zones. It is suitable for use with various HVAC systems including 2-pipe fan coil units, 4-pipe fan coil units, chilled/heated ceilings, compressors in DX-type equipment, and more. The thermostat features a large touch screen display with backlight for easy operation and a range of control options including 2P/PI/P control, ON/OFF or 3-position control outputs, and 3-speed or 1-speed fan outputs. It also offers advanced functions such as automatic or manual heating/cooling changeover, minimum and maximum limitation of room temperature setpoint, and adjustable commissioning and control parameters.
Large touch screen display with backlight for easy operation
2P/PI/P control options for precise temperature control
ON/OFF or 3-position control outputs for versatile HVAC system compatibility
3-speed or 1-speed fan outputs for customized airflow
Advanced functions including automatic or manual heating/cooling changeover, minimum and maximum limitation of room temperature setpoint, and adjustable commissioning and control parameters
Suitable for use with various HVAC systems including 2-pipe fan coil units, 4-pipe fan coil units, chilled/heated ceilings, compressors in DX-type equipment, and more
관련된 링크들
- Siemens RDF CO Thermostat, 5 A, 230V ac, 49 °C, 0 to 49°C
- Siemens RDF NO Thermostat, 5 A, 230V ac, 49 °C, 0 to 49°C
- Siemens RDF NO Thermostat, 5 A, 230V ac, 49 °C, 0 °C, 0 to 49°C
- Siemens RDF600T NO Thermostat, 5 A, 230V ac, 49 °C, 0 to 49°C
- Siemens RDF600KN/S Thermostat, 5 A, 230V ac, 49 °C, 0 to 49°C
- Siemens S55770 Thermostat, 5 A, 250V ac, 49 °C, 0 °C, 0 to 49°C
- Siemens RDF NO Thermostat, 5 A, 230V ac, 50 °C, 0 °C, 0 to 50°C
- Siemens RDG Thermostat, 1 A, 230V ac, 24 V ac, 49 °C, 0 °C, 0 to 49°C