Siemens RDF600T NO Thermostat, 5 A, 230V ac, 49 °C, 0 → 49°C
- RS 제품 번호:
- 287-8914
- 제조사 부품 번호:
- RDF600T / S55770-T292
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩463,240.00
제조사가 재고 비축중
- 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩463,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-8914
- 제조사 부품 번호:
- RDF600T / S55770-T292
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Thermostat | |
| Sub Type | Flush Mount Room Thermostat | |
| Contact Voltage | 230V | |
| Switch Configuration | NO | |
| Supply Voltage | 230V ac | |
| Maximum Operating Temperature | 49°C | |
| Contact Current | 5A | |
| Standards/Approvals | RoHS directive Since:28.05.2019, II as per EN 60730, CE, RCM | |
| Temperature Setting Range | 0 → 49°C | |
| Series | RDF600T | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Thermostat | ||
Sub Type Flush Mount Room Thermostat | ||
Contact Voltage 230V | ||
Switch Configuration NO | ||
Supply Voltage 230V ac | ||
Maximum Operating Temperature 49°C | ||
Contact Current 5A | ||
Standards/Approvals RoHS directive Since:28.05.2019, II as per EN 60730, CE, RCM | ||
Temperature Setting Range 0 → 49°C | ||
Series RDF600T | ||
- COO (Country of Origin):
- CN
The Siemens flush-mounted room thermostat designed to control the room temperature. It is suitable for use in various applications, including 2-pipe fan coil units, 2-pipe fan coil units with electrical heater, 4-pipe fan coil units, compressors in DX type equipment, and compressors in DX type equipment with electrical heater. The thermostat offers a wide range of features, such as AC 230V operating voltage, on/off or 3-position control outputs, 3-speed or 1-speed fan control, multifunctional inputs for keycard contact and external sensor, and adjustable commissioning and control parameters.
AC 230V operating voltage
On/off or 3-position control outputs
2 multifunctional inputs for keycard contact, external sensor, etc
3-speed or 1-speed fan control
Adjustable commissioning and control parameters
Backlit LCD display for easy reading
Optional infrared remote control for convenient operation
관련된 링크들
- Siemens RDF NO Thermostat, 5 A, 230V ac, 49 °C, 0 °C, 0 to 49°C
- Siemens RDF NO Thermostat, 5 A, 230V ac, 49 °C, 0 to 49°C
- Siemens RDF600KN/S Thermostat, 5 A, 230V ac, 49 °C, 0 to 49°C
- Siemens RDF Thermostat, 5 A, 230V ac, 49 °C, 0 °C, 0 to 49°C
- Siemens RDF CO Thermostat, 5 A, 230V ac, 49 °C, 0 to 49°C
- Siemens S55770 Thermostat, 5 A, 250V ac, 49 °C, 0 °C, 0 to 49°C
- Siemens RDF NO Thermostat, 5 A, 230V ac, 50 °C, 0 °C, 0 to 50°C
- Siemens RDG40 1 NO/1 NC Thermostat, 1 A, 24V ac, 49 °C, 0 °C, 0 to 49°C