Siemens RDF600KN/S Thermostat, 5 A, 230V ac, 49 °C, 0 → 49°C

Subtotal (1 unit)*

₩538,760.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩538,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-8923
제조사 부품 번호:
RDF600KN/S / S55770-T400
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Thermostat

Sub Type

Semi Flush-Mount Communicating Room Thermostat

Contact Voltage

230V

Supply Voltage

230V ac

Maximum Operating Temperature

49°C

Contact Current

5A

Standards/Approvals

II as per EN 60730, RCM, RoHS directive Since:28.05.2019, CE

Temperature Setting Range

0 → 49°C

Series

RDF600KN/S

COO (Country of Origin):
CN
The Siemens semi flush-mount communicating room thermostat designed for room temperature control in individual rooms and zones. It is suitable for use with 2-pipe and 4-pipe fan coil units, compressors in DX-type equipment, and compressors in DX-type equipment with electric heater. The thermostat features KNX bus communications, a backlit display, 2P / PI / P control, outputs for on/off or 3-position control and 3-speed or 1-speed fan, and 2 multifunctional inputs for keycard contact, external sensor, etc. It offers various operating modes, automatic/manual fan speed control, heating/cooling changeover, temperature setpoint limitation, control based on room or return air temperature, and adjustable commissioning and control parameters.

2 multifunctional inputs for keycard contact, external sensor, etc. to enhance functionality

Various operating modes (Comfort, Economy, Protection) for optimal comfort and energy savings

Automatic or manual fan speed control for flexible airflow management

Automatic or manual heating/cooling changeover for seamless transition between modes

Temperature setpoint limitation for enhanced control

Control based on room or return air temperature for accurate temperature regulation

Adjustable commissioning and control parameters for customization

Commissioning with Synco ACS, ETS, or via local HMI for convenient setup

Integration into Synco and Design systems for comprehensive building control

Integration into third-party systems via group addressing (ETS) for flexibility

관련된 링크들