Bergquist THF 900 Series Self-Adhesive Thermal Interface Pad, 0.006 in Thick, 0.7 W/mK, 1200 in, 7.874in, Phase Change
- RS 제품 번호:
- 282-6849
- 제조사 부품 번호:
- HI FLOW THF 900, 100ft x 7.874in x 0.006 rl
- 제조업체:
- Bergquist
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 282-6849
- 제조사 부품 번호:
- HI FLOW THF 900, 100ft x 7.874in x 0.006 rl
- 제조업체:
- Bergquist
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bergquist | |
| Product Type | Thermal Interface Pad | |
| Thickness | 0.006in | |
| Thermal Conductivity | 0.7W/mK | |
| Self-Adhesive | Yes | |
| Conductive Material | Phase Change Thermal Interface Material | |
| Length | 1200in | |
| Standards/Approvals | No | |
| Width | 7.874in | |
| Series | THF 900 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bergquist | ||
Product Type Thermal Interface Pad | ||
Thickness 0.006in | ||
Thermal Conductivity 0.7W/mK | ||
Self-Adhesive Yes | ||
Conductive Material Phase Change Thermal Interface Material | ||
Length 1200in | ||
Standards/Approvals No | ||
Width 7.874in | ||
Series THF 900 | ||
제외
- COO (Country of Origin):
- US
The Bergquist Phase Change Coated Aluminum. It is a phase change material coated on both sides of an aluminum substrate. It is designed specifically to replace grease as a thermal interface eliminating the mess, contamination and difficult handling associated with grease.
Used where electrical isolation is not required
Low volatility
Easy to handle in the manufacturing environment
관련된 링크들
- Bergquist THF 900 Series Self-Adhesive Thermal Interface Pad, 0.006 in Thick, 0.7 W/mK, 12 in, 12in, Phase Change
- Bergquist 1600P Series Self-Adhesive Thermal Interface Pad, 0.004 in Thick, 1.6 W/mK, 1182 in, 7.874in, Phase Change
- Bergquist 1500P Series Self-Adhesive Thermal Interface Pad, 0.006 in Thick, 1.5 W/mK, 11 in, 12in, Phase Change Thermal
- Bergquist THF 500 Series Self-Adhesive Thermal Interface Pad, 0.005 in Thick, 0.5 W/mK, 12 in, 12in, Phase Change
- Bergquist Q2500 Series Self-Adhesive Thermal Interface Pad, 0.006 in Thick, 2.5 W/mK, 1980 in, 7.874in, Silicone
- Bergquist PPK900 Series Self-Adhesive Thermal Interface Pad, 0.152 mm Thick, 0.9 W/mK, 221.1 in, 7.874in, Polyester
- Bergquist 700UT Series Self-Adhesive Thermal Interface Pad, 0.003 in Thick, 0.7 W/mK, 250 in, 11in, Phase Change Thermal
- Bergquist K900 Series Self-Adhesive Thermal Interface Pad, 0.006 in Thick, 0.9 W/mK, 12 in, 12in, Silicone