Bergquist Q2500 Series Self-Adhesive Thermal Interface Pad, 0.006 in Thick, 2.5 W/mK, 1980 in, 7.874in, Silicone

Subtotal (1 unit)*

₩4,799,536.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,799,536.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-6904
제조사 부품 번호:
SIL PAD TSP Q2500, 165l ft x 7.874in
제조업체:
Bergquist
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bergquist

Product Type

Thermal Interface Pad

Thickness

0.006in

Thermal Conductivity

2.5W/mK

Self-Adhesive

Yes

Conductive Material

Silicone

Standards/Approvals

No

Width

7.874in

Length

1980in

Series

Q2500

제외

COO (Country of Origin):
US
The Bergquist Glass-Reinforced Grease Replacement Thermal Interface. It eliminates problems associated with thermal grease such as contamination of electronic assemblies and reflow solder baths. It may be installed prior to soldering and cleaning without worry. When clamped between two surfaces, the elastomer conforms to surface textures thereby creating an air-free interface between heat-generating components and heat sinks. Fiberglass reinforcement enables to withstand processing stresses without losing physical integrity. It also provides ease of handling during application.

Eliminates processing constraints typically associated with grease

Conforms to surface textures

Easy handling

May be installed prior to soldering and cleaning without worry

관련된 링크들