Bergquist 1500P Series Self-Adhesive Thermal Interface Pad, 0.005 in Thick, 1.5 W/mK, 12 in, 11in, Phase Change Thermal
- RS 제품 번호:
- 282-6837
- 제조사 부품 번호:
- HI FLOW THF 1500P, 12in x 11in x 0.005
- 제조업체:
- Bergquist
Subtotal (1 unit)*
₩126,428.00
일시적 품절
- 2027년 1월 13일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩126,428.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-6837
- 제조사 부품 번호:
- HI FLOW THF 1500P, 12in x 11in x 0.005
- 제조업체:
- Bergquist
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bergquist | |
| Product Type | Thermal Interface Pad | |
| Thickness | 0.005in | |
| Thermal Conductivity | 1.5W/mK | |
| Self-Adhesive | Yes | |
| Conductive Material | Phase Change Thermal Interface Material | |
| Standards/Approvals | No | |
| Length | 12in | |
| Width | 11in | |
| Series | 1500P | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bergquist | ||
Product Type Thermal Interface Pad | ||
Thickness 0.005in | ||
Thermal Conductivity 1.5W/mK | ||
Self-Adhesive Yes | ||
Conductive Material Phase Change Thermal Interface Material | ||
Standards/Approvals No | ||
Length 12in | ||
Width 11in | ||
Series 1500P | ||
제외
- COO (Country of Origin):
- US
The Bergquist thermally conductive phase change material, reinforced with a polyimide film that is naturally tacky on one side. The polyimide film provides a high dielectric strength and cut-through resistance. It offers high temperature reliability ideal for automotive applications.
150 degree Celsius high temperature reliability
Natural tack one side for ease of assembly
Exceptional thermal performance in an insulated pad
관련된 링크들
- Bergquist 1600P Series Self-Adhesive Thermal Interface Pad, 0.005 in Thick, 1.6 W/mK, 12 in, 11in, Phase Change Thermal
- Bergquist 1500P Series Self-Adhesive Thermal Interface Pad, 0.006 in Thick, 1.5 W/mK, 11 in, 12in, Phase Change Thermal
- Bergquist THF 500 Series Self-Adhesive Thermal Interface Pad, 0.005 in Thick, 0.5 W/mK, 12 in, 12in, Phase Change
- Bergquist 1600P Series Self-Adhesive Thermal Interface Pad, 0.005 in Thick, 1.6 W/mK, 12 in, 10.5in, Phase Change
- Bergquist 1600P Series Self-Adhesive Thermal Interface Pad, 0.005 in Thick, 1.6 W/mK, 10.5 in, 12in, Phase Change
- Bergquist 1600P Series Self-Adhesive Thermal Interface Pad, 0.005 in Thick, 1.6 W/mK, 3000 in, 10.5in, Phase Change
- Bergquist 1600P Series Self-Adhesive Thermal Interface Pad, 0.004 in Thick, 1.6 W/mK, 3000 in, 11in, Phase Change
- Bergquist 700UT Series Self-Adhesive Thermal Interface Pad, 0.003 in Thick, 0.7 W/mK, 250 in, 11in, Phase Change Thermal