Bergquist 1600P Series Self-Adhesive Thermal Interface Pad, 0.004 in Thick, 1.6 W/mK, 1182 in, 7.874in, Phase Change
- RS 제품 번호:
- 282-6845
- 제조사 부품 번호:
- HI FLOW THF 1600P, 98.5ft x 7.874in x 0.004 rl
- 제조업체:
- Bergquist
Subtotal (1 unit)*
₩2,870,934.00
일시적 품절
- 2027년 1월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,870,934.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-6845
- 제조사 부품 번호:
- HI FLOW THF 1600P, 98.5ft x 7.874in x 0.004 rl
- 제조업체:
- Bergquist
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bergquist | |
| Product Type | Thermal Interface Pad | |
| Thickness | 0.004in | |
| Thermal Conductivity | 1.6W/mK | |
| Self-Adhesive | Yes | |
| Conductive Material | Phase Change Thermal Interface Material | |
| Width | 7.874in | |
| Standards/Approvals | No | |
| Length | 1182in | |
| Series | 1600P | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bergquist | ||
Product Type Thermal Interface Pad | ||
Thickness 0.004in | ||
Thermal Conductivity 1.6W/mK | ||
Self-Adhesive Yes | ||
Conductive Material Phase Change Thermal Interface Material | ||
Width 7.874in | ||
Standards/Approvals No | ||
Length 1182in | ||
Series 1600P | ||
제외
- COO (Country of Origin):
- US
The Bergquist thermally conductive 55°C phase change compound coated on a thermally conductive polyimide film. The polyimide reinforcement makes the material easy to handle and the 55°C phase change temperature minimizes shipping and handling problems.
Field-proven polyimide film
Excellent dielectric performance
Excellent cut-through resistance
Outstanding thermal performance in an insulated pad
관련된 링크들
- Bergquist 1600P Series Self-Adhesive Thermal Interface Pad, 0.004 in Thick, 1.6 W/mK, 3000 in, 11in, Phase Change
- Bergquist 1600P Series Self-Adhesive Thermal Interface Pad, 0.004 in Thick, 1.6 W/mK, 10.5 in, 12in, Phase Change
- Bergquist THF 900 Series Self-Adhesive Thermal Interface Pad, 0.006 in Thick, 0.7 W/mK, 1200 in, 7.874in, Phase Change
- Bergquist 1600P Series Self-Adhesive Thermal Interface Pad, 0.005 in Thick, 1.6 W/mK, 12 in, 11in, Phase Change Thermal
- Bergquist 1600P Series Self-Adhesive Thermal Interface Pad, 0.005 in Thick, 1.6 W/mK, 12 in, 10.5in, Phase Change
- Bergquist 1600P Series Self-Adhesive Thermal Interface Pad, 0.005 in Thick, 1.6 W/mK, 10.5 in, 12in, Phase Change
- Bergquist 1600P Series Self-Adhesive Thermal Interface Pad, 0.005 in Thick, 1.6 W/mK, 3000 in, 10.5in, Phase Change
- Bergquist THF 500 Series Self-Adhesive Thermal Interface Pad, 0.005 in Thick, 0.5 W/mK, 12 in, 12in, Phase Change