Bergquist 700UT Series Self-Adhesive Thermal Interface Pad, 0.003 in Thick, 0.7 W/mK, 250 in, 11in, Phase Change Thermal

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
282-6848
제조사 부품 번호:
HI FLOW THF 700UT, 250lf x 11in x 0.003 rl
제조업체:
Bergquist
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bergquist

Product Type

Thermal Interface Pad

Thickness

0.003in

Thermal Conductivity

0.7W/mK

Self-Adhesive

Yes

Conductive Material

Phase Change Thermal Interface Material

Length

250in

Standards/Approvals

No

Width

11in

Series

700UT

제외

COO (Country of Origin):
US
The Bergquist Un-Reinforced, Pressure Sensitive Phase Change Thermal Interface Material. It is a thermally conductive 55°C phase change composite with inherent tack. The material is supplied on a polyester carrier liner and is available with high-visibility protective tabs.

Pressure sensitive phase change thermal interface material

관련된 링크들