Bergquist THF 500 Series Self-Adhesive Thermal Interface Pad, 0.005 in Thick, 0.5 W/mK, 12 in, 12in, Phase Change
- RS 제품 번호:
- 282-6847
- 제조사 부품 번호:
- HI FLOW THF 500, 12in x 12in x 0.005 taac
- 제조업체:
- Bergquist
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 282-6847
- 제조사 부품 번호:
- HI FLOW THF 500, 12in x 12in x 0.005 taac
- 제조업체:
- Bergquist
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bergquist | |
| Product Type | Thermal Interface Pad | |
| Thickness | 0.005in | |
| Thermal Conductivity | 0.5W/mK | |
| Self-Adhesive | Yes | |
| Conductive Material | Phase Change Thermal Interface Material | |
| Width | 12in | |
| Length | 12in | |
| Standards/Approvals | No | |
| Series | THF 500 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bergquist | ||
Product Type Thermal Interface Pad | ||
Thickness 0.005in | ||
Thermal Conductivity 0.5W/mK | ||
Self-Adhesive Yes | ||
Conductive Material Phase Change Thermal Interface Material | ||
Width 12in | ||
Length 12in | ||
Standards/Approvals No | ||
Series THF 500 | ||
제외
- COO (Country of Origin):
- US
The Bergquist Reinforced Phase Change Thermal Interface Material. The product consists of a thermally conductive 65°C phase change compound coated on PEN film. It is designed to be used as a thermal interface material between electronic power devices that require electrical isolation and a heat sink. The reinforcement makes it easy to handle, and the 65°C phase change temperature of the coating material eliminates shipping and handling problems. The PEN film has a continuous use temperature of 150°C.
Electrically isolating
65 degree Celsius phase change compound coated on PEN film
Tack-free and scratch-resistant
관련된 링크들
- Bergquist THF 900 Series Self-Adhesive Thermal Interface Pad, 0.006 in Thick, 0.7 W/mK, 12 in, 12in, Phase Change
- Bergquist 1600P Series Self-Adhesive Thermal Interface Pad, 0.005 in Thick, 1.6 W/mK, 12 in, 11in, Phase Change Thermal
- Bergquist 1500P Series Self-Adhesive Thermal Interface Pad, 0.005 in Thick, 1.5 W/mK, 12 in, 11in, Phase Change Thermal
- Bergquist 1600P Series Self-Adhesive Thermal Interface Pad, 0.005 in Thick, 1.6 W/mK, 12 in, 10.5in, Phase Change
- Bergquist 1600P Series Self-Adhesive Thermal Interface Pad, 0.005 in Thick, 1.6 W/mK, 10.5 in, 12in, Phase Change
- Bergquist THF 900 Series Self-Adhesive Thermal Interface Pad, 0.006 in Thick, 0.7 W/mK, 1200 in, 7.874in, Phase Change
- Bergquist 1600P Series Self-Adhesive Thermal Interface Pad, 0.005 in Thick, 1.6 W/mK, 3000 in, 10.5in, Phase Change
- Bergquist 1500P Series Self-Adhesive Thermal Interface Pad, 0.006 in Thick, 1.5 W/mK, 11 in, 12in, Phase Change Thermal