Eaton 450A Tag Fuse 3L 1.5kV, 205 mm

Subtotal (1 unit)*

₩927,420.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 4월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩927,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-6484
제조사 부품 번호:
BSF-450G-3XL15
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

450A

Product Type

Tag Fuse

Fuse Size

3L

Voltage

1.5kV

Standards/Approvals

RoHS, CE, IEC 60269-7

Fixing Centres

205 mm

Application Category

Battery Storage

Fuse Speed

High

High Rupture Capacity

100 kAIC

Length

205mm

Overall Length

205mm

Width

75mm

Height

85mm

Series

Bussmann

COO (Country of Origin):
HU

Eaton Tag Fuse, 450A Current Rating, 1500V Voltage - BSF-450G-3XL15


This tag fuse is designed for DC battery installations in renewable energy systems, providing Rapid disconnection to protect circuits within high-voltage battery arrays. It is intended for use where fast interruption of fault currents is required in photovoltaic and storage applications, compliant with relevant international standards for low-voltage battery protection.

Features & Benefits


• 450A continuous rating delivers high-current protection and capacity
• 1500V voltage capability enables use in high-voltage DC strings
• High-speed operation limits energy let-through during faults
• 100kAIC interrupting capacity withstands severe short-circuit currents
• 205mm fixing centres simplify mounting into existing fuse bases

**Applications**


• Suitable for battery storage arrays in commercial installations
• Ideal for DC protection in photovoltaic field strings
• Used with battery management systems in energy storage projects
• Can be used for array isolation in off-grid and hybrid systems

What physical form factor should installers expect for panel planning?


The unit has an overall length of 205mm and a width of 75mm to assist panel layout and clearances.

How does the fuse speed affect system protection?


Rapid clearing characteristics reduce the duration of fault currents, limiting thermal and mechanical stress on connected equipment.

What mounting spacing is required for integrating into fuse holders?


Mounting should accommodate a 205mm centre-to-centre fixing arrangement for secure attachment.

What form factor classification describes its size?


It is supplied in a 3L fuse size suitable for specified holder types.

관련된 링크들