Eaton 315A Tag Fuse 3L 1.5kV, 205 mm

Subtotal (1 unit)*

₩864,040.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 4월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩864,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-6478
제조사 부품 번호:
BSF-315G-3XL15
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

315A

Product Type

Tag Fuse

Fuse Size

3L

Voltage

1.5kV

Standards/Approvals

IEC 60269-7

Fixing Centres

205 mm

Application Category

Battery Storage

Fuse Speed

High

High Rupture Capacity

100 kAIC

Length

205mm

Overall Length

205mm

Width

75mm

Height

85mm

Series

Eaton Bussmann

COO (Country of Origin):
HU

Eaton Tag Fuse, 315A Current Rating, 1500V Voltage - BSF-315G-3XL15


This tag fuse provides protection for battery storage systems by interrupting fault currents in high-voltage DC environments. Designed for photovoltaic and energy storage installations, it is suitable for roles where Rapid disconnection and controlled interruption are required to safeguard string and battery modules. The device adheres to industry-standard performance criteria for protective links used in renewable and storage applications.

Features & Benefits


• 315A current rating delivers clear overcurrent interruption capability
• High-speed operation limits energy let-through during faults
• 1500V voltage rating supports high-voltage battery arrays
• 100kAIC breaking capacity handles severe short-circuit events
• 3L construction enables integration with standard 3-pole fuse holders
• Fixing centres set at 205mm simplify panel mounting arrangements

**Applications**


• Suitable for protection of high-voltage solar battery strings
• Ideal for battery energy storage system DC buses
• Used with inverter input protection in photovoltaic arrays
• Can be used for Rapid isolation in industrial storage racks

What standard governs the electrical characteristics and testing?


It is tested in accordance with IEC 60269-7, specifying performance for low-voltage DC protective devices in battery applications.

How does the device support Compact panel layouts?


The overall length of 205mm allows predictable spacing in fuse carriers and matched clearance planning.

What physical envelope should designers allow for width and height?


The unit measures 75mm across and 85mm high, informing enclosure cut-outs and adjacent component spacing.

Are there considerations for selecting mounting points?


The fixing centre dimension of 205mm provides the required datum for secure attachment and mechanical restraint.

How does fuse speed impact fault response in storage systems?


Rapid operation reduces the duration of fault currents, thereby decreasing thermal and electrochemical stress on battery cells.

관련된 링크들