Eaton 250A Tag Fuse 3L 1.5kV, 205 mm
- RS 제품 번호:
- 282-6476
- 제조사 부품 번호:
- BSF-250G-3XL15
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩835,240.00
제조사가 재고 비축중
- 2027년 5월 03일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩835,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-6476
- 제조사 부품 번호:
- BSF-250G-3XL15
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Current Rating | 250A | |
| Product Type | Tag Fuse | |
| Fuse Size | 3L | |
| Voltage | 1.5kV | |
| Standards/Approvals | IEC 60269-7 | |
| Fixing Centres | 205 mm | |
| Application Category | Battery Storage | |
| Fuse Speed | High | |
| High Rupture Capacity | 100 kAIC | |
| Length | 205mm | |
| Height | 85mm | |
| Width | 75mm | |
| Series | Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Current Rating 250A | ||
Product Type Tag Fuse | ||
Fuse Size 3L | ||
Voltage 1.5kV | ||
Standards/Approvals IEC 60269-7 | ||
Fixing Centres 205 mm | ||
Application Category Battery Storage | ||
Fuse Speed High | ||
High Rupture Capacity 100 kAIC | ||
Length 205mm | ||
Height 85mm | ||
Width 75mm | ||
Series Bussmann | ||
- COO (Country of Origin):
- HU
Eaton Tag Fuse, 250A Current Rating, 1500V Voltage - BSF-250G-3XL15
This tag fuse is designed for protection within high-voltage battery installations, providing overcurrent interruption for renewable and storage systems. It operates at system voltages up to 1500V and is intended for Rapid clearance of faults in battery arrays, helping to isolate faulted strings and protect downstream equipment.
Features & Benefits
• 250A rating delivers consistent current interruption for 250A circuits
• High rupture capacity 100kAIC limits prospective fault energy
• High-speed fuse element ensures fast fault clearance
• Conforms to IEC 60269-7 for recognised performance criteria
• 3L fuse form supports compact, multi-pole arrangements
• Fixing centres 205mm enables straightforward panel mounting
• High rupture capacity 100kAIC limits prospective fault energy
• High-speed fuse element ensures fast fault clearance
• Conforms to IEC 60269-7 for recognised performance criteria
• 3L fuse form supports compact, multi-pole arrangements
• Fixing centres 205mm enables straightforward panel mounting
**Applications**
• Suitable for solar battery fuse 1500V 250A installations
• Ideal for Eaton battery storage protection fuse arrangements
• Used with 3-pole racking systems in off‑grid arrays
• Can be used for protection of battery string interconnects
• Ideal for Eaton battery storage protection fuse arrangements
• Used with 3-pole racking systems in off‑grid arrays
• Can be used for protection of battery string interconnects
What type of fault levels can it interrupt safely?
It is rated to interrupt prospective short‑circuit currents up to 100kAIC at its specified conditions.
Which environments is it intended to be installed in?
It is for use in battery storage systems and associated DC distribution in photovoltaic and storage installations up to 1500V.
How does the fuse speed affect system protection?
The high-speed characteristic shortens clear time for high-magnitude faults, reducing energy let-through to sensitive downstream devices.
What mounting considerations should be observed?
Panels should provide fixing centres of 205mm to accommodate secure attachment and alignment within switchgear.
관련된 링크들
- Eaton 500A Tag Fuse 3L 1500V, 205 mm
- Eaton 450A Tag Fuse 3L 1500V, 205 mm
- Eaton 400A Tag Fuse 3L 1500V, 205 mm
- Eaton 355A Tag Fuse 3L 1500V, 205 mm
- Eaton 315A Tag Fuse 3L 1500V, 205 mm
- Eaton 250A Tag Fuse 2XL 1500V, 205 mm
- Eaton 250A Tag Fuse 3L 1500V, 170 mm
- Eaton 250A Tag Fuse 205 x 78 x 89 mm 1500V, 205 mm