RS Better World

Eaton 450A Tag Fuse 205 x 50 x 60 mm 1.5kV, 170 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩916,550.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 3월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩916,550.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
282-6248
제조사 부품 번호:
PV-450A-3L-B-15
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

450A

Product Type

Tag Fuse

Fuse Size

205 x 50 x 60 mm

Voltage

1.5kV

Standards/Approvals

IEC 60269, UL, RoHS Compliant, CSA, CE marked

Fixing Centres

170 mm

Application Category

Photovoltaic Systems

Fuse Speed

Fast Acting

Length

205mm

Height

60mm

Width

60mm

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Series

Eaton Bussmann

COO (Country of Origin):
HU

Eaton Tag Fuse, 450A Current Rating, 1500V Voltage - PV-450A-3L-B-15


This tag fuse provides overcurrent protection for photovoltaic installations, designed for use in high-voltage solar arrays. It is intended to interrupt fault currents rapidly within PV string circuits, supporting safe operation of solar generation systems and associated electrical distribution equipment.

Features & Benefits


• 450A rated current for high-capacity string protection
• Fast-acting characteristic for quick fault interruption
• 1500V system voltage compatibility for high-voltage arrays
• Complies with IEC 60269 standards for electrical performance

**Applications**


• Suitable for protection of rooftop solar string circuits
• Ideal for use in commercial PV array combiner boxes
• Used with inverters requiring high-voltage string fusing
• Can be used for maintenance isolation in solar farms

What mounting spacing is required when installing this fuse?


Fixing centres are 170mm which determine the required mounting hole spacing in fuse holders or blocks.

How does the fuse size affect panel and enclosure design?


The external envelope measures 205 x 50 x 60 mm so enclosures must accommodate this footprint and allow service access.

Which industries commonly specify this type of fuse?


It is commonly specified by professionals in electrical, electronic, automation and mechanical sectors for PV protection tasks.

What performance behaviour should be expected under fault conditions?


The fast-acting nature means Rapid melting of the element to clear short circuits, limiting energy let-through on a 1500V system.

관련된 링크들