RS Better World

Eaton 450A Tag Fuse 3L 1.5kV, 205 mm

Subtotal (1 unit)*

₩913,000.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩913,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
282-6535
제조사 부품 번호:
PV-450A-3L-15
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Fuse Type

PV 3L 15

Current Rating

450A

Product Type

Tag Fuse

Fuse Size

3L

Voltage

1.5kV

Standards/Approvals

IEC 60269-6, UL 248-19 (file number E335324), RoHS Compliant

Fixing Centres

205 mm

Application Category

Photovoltaic Systems

Fuse Speed

High

High Rupture Capacity

100 kAIC

Length

205mm

Overall Length

205mm

Width

60mm

Height

60mm

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Series

Bussmann

COO (Country of Origin):
HU

Eaton Tag Fuse, 450A Current Rating, 1500V Voltage - PV-450A-3L-15


This tag fuse is designed for use in photovoltaic systems to protect DC circuits in solar installations. It operates at high voltage and is intended for incorporation into string‑level protection schemes where fast interruption of fault currents is required. The product meets recognised international performance standards and is suitable for industrial electrical environments.

Features & Benefits


• 450A continuous current rating provides high current‑handling capacity
• 1500V rating enables use in long‑string PV arrays
• High‑speed operation minimises exposure to fault currents
• 100kA interrupting capability limits prospective damage

**Applications**


• Suitable for use in commercial solar array string protection
• Ideal for integration within inverter input protection systems
• Used for safeguarding DC buswork in large‑scale PV farms
• Can be used for replacement of industrial photovoltaic fuses during maintenance

What mounting arrangement does it require?


It is designed for installations with 205mm fixing centres to match standard fuse holders and mounting brackets.

How large is the component footprint for panel layout planning?


The body measures 205mm in length and 60mm in width, enabling straightforward spacing calculations for fuse combs.

What functional class describes its operating speed?


The device is specified as a high‑speed fuse suitable for Rapid disconnection of DC faults.

How does its construction address high‑energy faults?


The design supports a high rupture capability rated at 100 kA to interrupt substantial fault currents safely.

관련된 링크들