RS Better World

Eaton 450A Tag Fuse 201 x 74 x 74 mm 1.5kV, 170 mm

Subtotal (1 unit)*

₩916,550.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩916,550.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
282-6249
제조사 부품 번호:
PV-450A-3L-BU-15
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

450A

Product Type

Tag Fuse

Fuse Size

201 x 74 x 74 mm

Voltage

1.5kV

Standards/Approvals

IEC 60269, CSA, UL

Fixing Centres

170 mm

Application Category

Inverter, Photovoltaic Systems, Photovoltaic Array Combiners & Disconnects

Fuse Speed

High

High Rupture Capacity

100 kAIC

Length

201mm

Width

74mm

Height

74mm

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Series

Bussmann

COO (Country of Origin):
HU

Eaton Tag Fuse, 450A Current Rating, 1500V Voltage - PV-450A-3L-BU-15


This tag fuse provides overcurrent protection for photovoltaic installations and associated inverter systems operating up to 1500 V. It is designed for integration into PV array combiners and disconnect assemblies where Rapid interruption of fault currents is required. The component is intended for use in industrial and commercial solar power setups and complies with recognised international standards.

Features & Benefits


• 450A rating delivers high continuous current capacity
• High-speed operation minimises energy let-through during faults
• 100 kAIC high rupture capacity for substantial fault clearance
• Conforms to IEC 60269 for standardised performance assessment
• 170mm fixing centres enable straightforward panel mounting

**Applications**


• Suitable for inverter protection in utility-scale PV installations
• Ideal for photovoltaic array combiner boxes on commercial sites
• Used with solar disconnects for Rapid circuit isolation
• Can be used for protection of strings and subarray feeders

How does the fuse behave under high fault conditions?


It interrupts large prospective currents up to 100 kAIC, limiting thermal and mechanical stress on downstream components.

What is the intended mounting arrangement?


The product is designed to be fixed using 170mm centre spacing to match common combiner and disconnect layouts.

Which applications demand the fuse’s operational speed?


Situations with Rapid fault energy accumulation—such as long DC runs in PV fields—benefit from its high-speed clearing characteristics.

관련된 링크들